Skytec EMG848 Black, Yellow Acrylic Work Gloves, Size S, Latex Coating
- RS Stock No.:
- 670-387
- Mfr. Part No.:
- EMG00848CD
- Brand:
- Skytec
Subtotal (1 box of 120 pairs)*
$632.01
(exc. GST)
$695.21
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | $632.01 | $5.267 |
*price indicative
- RS Stock No.:
- 670-387
- Mfr. Part No.:
- EMG00848CD
- Brand:
- Skytec
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Skytec | |
| Size | S | |
| Product Type | Work Gloves | |
| Material | Acrylic | |
| Lining Material | Acrylic | |
| Colour | Black, Yellow | |
| EN 388 Abrasion | Yes | |
| EN 388 Tear | Yes | |
| EN 388 Puncture | Yes | |
| EN 388 Blade | Yes | |
| Coating | Latex | |
| Resistance Features | Abrasion Resistant, Cold Resistant, Puncture Resistant, Tear Resistant | |
| Series | EMG848 | |
| Number of Gloves | 10 | |
| Standards/Approvals | ANSI 105:2016 A3 3 2, EN 388:2016 + A1:2018 2X42C, EN 407: 2020 X2XXXX, EN 511:2006 X 2 X | |
| Select all | ||
|---|---|---|
Brand Skytec | ||
Size S | ||
Product Type Work Gloves | ||
Material Acrylic | ||
Lining Material Acrylic | ||
Colour Black, Yellow | ||
EN 388 Abrasion Yes | ||
EN 388 Tear Yes | ||
EN 388 Puncture Yes | ||
EN 388 Blade Yes | ||
Coating Latex | ||
Resistance Features Abrasion Resistant, Cold Resistant, Puncture Resistant, Tear Resistant | ||
Series EMG848 | ||
Number of Gloves 10 | ||
Standards/Approvals ANSI 105:2016 A3 3 2, EN 388:2016 + A1:2018 2X42C, EN 407: 2020 X2XXXX, EN 511:2006 X 2 X | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Skytec robust and brightly coloured grip glove with an insulated liner, designed to protect down to -20°C for short or intermittent contact. The gloves are certified under CAT II. They meet ANSI 105:2016, EN 388:2016+A1:2018 with a rating of 2X42C. Additionally, they comply with EN 511:2006 and EN 407:2020 standard. Crinkle latex palm offers strong grip performances and allows slippery objects to be gripped firmly.
Bright yellow colour for improved hand visibility
Light cut protection to handle sharp parts
Flexible and designed for easy movement extended wear
Seamless knit helps prevent irritation
- RS Stock No. 2493719
- Mfr. Part No. Black/HiVis Yellow XL
Each
$6.04
- RS Stock No. 2493715
- Mfr. Part No. Black/HiVis Yellow 2XL
Each
$5.70
- RS Stock No. 2493717
- Mfr. Part No. Black/HiVis Yellow M
Each
$5.70
- RS Stock No. 0329111
- Mfr. Part No. SKG00055DH
1 Pair
$18.48
Related links
- Skytec EMG848 Black Size 2XL, Latex Coating
- Skytec EMG848 Black Size L, Latex Coating
- Skytec EMG848 Black Size M, Latex Coating
- Skytec EMG848 Black Size XL, Latex Coating
- Skytec Sapphire Garnet Blue Size S, Latex Coating
- Showa S-TEX KV3 Black Size S, Latex Coating
- Skytec EMG322 Black Size S, Latex Coating
- Skytec EMG342 Black Size S, Latex Coating












