Polyco Healthline Jet Black Black Latex Work Gloves, Size 8.5, Latex Coating
- RS Stock No.:
- 124-0707
- Mfr. Part No.:
- 526
- Brand:
- Polyco Healthline
Subtotal (1 pair)*
$7.76
(exc. GST)
$8.54
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 83 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s) | Per Pair |
|---|---|
| 1 + | $7.76 |
*price indicative
- RS Stock No.:
- 124-0707
- Mfr. Part No.:
- 526
- Brand:
- Polyco Healthline
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Polyco Healthline | |
| Size | 8.5 | |
| Product Type | Work Gloves | |
| Material | Latex | |
| Colour | Black | |
| EN 388 Abrasion | 4 | |
| EN 388 Tear | 3 | |
| EN 388 Puncture | 1 | |
| EN388 Cut - TDM-100 Test | X | |
| EN 388 Blade | Yes | |
| EN388 Cut - Coup Test | 1 | |
| Coating | Latex | |
| Series | Jet Black | |
| Number of Gloves | 24 | |
| Resistance Features | Chemical Resistant | |
| Safety Standard | No | |
| Standards/Approvals | CE | |
| EN 374 Chemical | Yes | |
| EN 511 Cold | No | |
| EN 407 Thermal | No | |
| Select all | ||
|---|---|---|
Brand Polyco Healthline | ||
Size 8.5 | ||
Product Type Work Gloves | ||
Material Latex | ||
Colour Black | ||
EN 388 Abrasion 4 | ||
EN 388 Tear 3 | ||
EN 388 Puncture 1 | ||
EN388 Cut - TDM-100 Test X | ||
EN 388 Blade Yes | ||
EN388 Cut - Coup Test 1 | ||
Coating Latex | ||
Series Jet Black | ||
Number of Gloves 24 | ||
Resistance Features Chemical Resistant | ||
Safety Standard No | ||
Standards/Approvals CE | ||
EN 374 Chemical Yes | ||
EN 511 Cold No | ||
EN 407 Thermal No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- LK
Jet Black Glove Range
Polyco Jet Black range of gloves are a heavy-duty flock lined glove providing excellent chemical and mechanical protection. The glove is made from rubber with a smooth surface which is chlorinated to harden the surface giving added protection. The palm has a slip resistant pattern ensuring good grip in wet and dry environments with a beaded cuff preventing any liquid rollback. Hand fatigue is minimal with the flexible anatomical shape and the cotton flock lining absorbs sweat keeping the glove warm and comfortable. The Jet Black range contains a hygienic fungicidal, bacteriostatic agent ensuring a healthy environment within the glove. With the abrasion resistance, you have a durable glove with a long life expectancy.
FEATURES and BENEFITS:
Chemical and mechanical protection
Natural rubber, chlorinated
Smooth surface
Slip resistant palm
Slip resistant pattern
Abrasion resistant
Excellent grip in wet and dry environments
Beaded cuff
Prevents liquid rollback
Anatomical shape
Minimises hand fatigue
Hygienic
Sweat resistant
Comfortable
GLOVE MATERIAL:
Protects against chemicals and cleaning agents
Rubber chlorinated outer
Smooth surface
Cotton flock lining
Anatomical shape
Slip resistant
Excellent in wet and dry conditions
APPLICATIONS:
Chemical handling
Fishing
Building
Local authority work
Plant maintenance
Agricultural work
Standards
EN 388, EN 374-2, EN 374-3, CE 0197
Related links
- Polyco Healthline Jet Black Black Latex Work Gloves Latex Coating
- Polyco Healthline Jet Black Black Latex Work Gloves Latex Coating
- Polyco Healthline Chemprotec Black Latex Work Gloves Latex Coating
- Ansell AlphaTec 87-137 Beige Latex Work Gloves Latex Coating
- Pro-Val Tuff Pink Natural Rubber Latex Work Gloves Latex Coating
- Pro-Val Process Blues Blue Natural Rubber Latex Work Gloves Latex Coating
- Polyco Healthline Black Latex Work Gloves 300mm
- Polyco Healthline Matrix Blue Size 8, Latex Coating
