Skytec TRC760 Black, Green HPPE, Polyester, Steel Fibre Work Gloves, Size XS, Nitrile, Nitrile Foam Coating
- RS Stock No.:
- 670-309
- Mfr. Part No.:
- SKG00760EB
- Brand:
- Skytec
Subtotal (1 box of 120 pairs)*
$4,021.81
(exc. GST)
$4,423.99
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | $4,021.81 | $33.515 |
*price indicative
- RS Stock No.:
- 670-309
- Mfr. Part No.:
- SKG00760EB
- Brand:
- Skytec
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Skytec | |
| Size | XS | |
| Product Type | Work Gloves | |
| Material | HPPE, Polyester, Steel Fibre | |
| Lining Material | 18 Gauge High Performance Polyethylene, Recycled Polyester, Steel Fibre | |
| Colour | Black, Green | |
| EN 388 Abrasion | Yes | |
| EN 388 Tear | Yes | |
| EN 388 Puncture | Yes | |
| EN 388 Blade | Yes | |
| Coating | Nitrile, Nitrile Foam | |
| Number of Gloves | 10 | |
| Resistance Features | Abrasion Resistant, Anti-Slip, Cut Resistant, Waterproof | |
| Safety Standard | ANSI, CAT II, EN, EN 407:2004 | |
| Series | TRC760 | |
| Standards/Approvals | RCS | |
| Select all | ||
|---|---|---|
Brand Skytec | ||
Size XS | ||
Product Type Work Gloves | ||
Material HPPE, Polyester, Steel Fibre | ||
Lining Material 18 Gauge High Performance Polyethylene, Recycled Polyester, Steel Fibre | ||
Colour Black, Green | ||
EN 388 Abrasion Yes | ||
EN 388 Tear Yes | ||
EN 388 Puncture Yes | ||
EN 388 Blade Yes | ||
Coating Nitrile, Nitrile Foam | ||
Number of Gloves 10 | ||
Resistance Features Abrasion Resistant, Anti-Slip, Cut Resistant, Waterproof | ||
Safety Standard ANSI, CAT II, EN, EN 407:2004 | ||
Series TRC760 | ||
Standards/Approvals RCS | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Skytec Glove is a waterproof and oil proof cut-resistant gauntlet made with recycled polyester, featuring triple-dipped nitrile and a nitrile foam palm finish for excellent liquid protection and superior grip in wet and oily environments. It is soft, lightweight, and robust, offering great dexterity. The thin 18g cut-resistant liner protects against sharp edges. The extended cuff protects the forearm and is open for easy donning and doffing. It provides contact heat protection up to 100°C (212°F) for short periods (15 seconds max). Certified to EN 374-1:2016 Type C, EN 388:2016 + A1:2018 (4X44E), EN 374-5:2016 for microorganisms, EN 407:2020 (X1XXXX), and ANSI 105:2016, it meets CAT III safety standards.
Delivers crystal-clear audio quality, transforming your listening experience
Features a stylish design that fits seamlessly into any setting
Built to endure frequent use without compromising performance
Offers effortless connectivity options for various devices
Designed with a user-friendly interface for easy operation
Related links
- Skytec TRC760 Black Polyester Size S Nitrile Foam
- Skytec TRC760 Black Polyester Size XL Nitrile Foam
- Skytec TRC760 Black Polyester Size M Nitrile Foam
- Skytec TRC760 Black Polyester Size L Nitrile Foam
- Skytec TRC760 Black Polyester Size 2XL Nitrile
- Skytec TRC760 Black Polyester Size 12/3XL Nitrile
- Skytec TRC705 Black Polyester Size XS, Polyurethane Coating
- Skytec TRC725 Black Polyester Size XS, Polyurethane Coating
