Skytec TRC760 Black, Green HPPE, Polyester, Steel Fibre Work Gloves, Size M, Nitrile, Nitrile Foam Coating
- RS Stock No.:
- 670-307
- Mfr. Part No.:
- SKG00760EF
- Brand:
- Skytec
Subtotal (1 box of 120 pairs)*
$4,021.81
(exc. GST)
$4,423.99
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | $4,021.81 | $33.515 |
*price indicative
- RS Stock No.:
- 670-307
- Mfr. Part No.:
- SKG00760EF
- Brand:
- Skytec
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Skytec | |
| Size | M | |
| Product Type | Work Gloves | |
| Lining Material | 18 Gauge High Performance Polyethylene, Recycled Polyester, Steel Fibre | |
| Material | HPPE, Polyester, Steel Fibre | |
| Colour | Black, Green | |
| EN 388 Abrasion | Yes | |
| EN 388 Tear | Yes | |
| EN 388 Puncture | Yes | |
| EN 388 Blade | Yes | |
| Number of Gloves | 10 | |
| Resistance Features | Abrasion Resistant, Anti-Slip, Cut Resistant, Waterproof | |
| Safety Standard | ANSI, CAT II, EN, EN 407:2004 | |
| Series | TRC760 | |
| Coating | Nitrile, Nitrile Foam | |
| Standards/Approvals | RCS | |
| Select all | ||
|---|---|---|
Brand Skytec | ||
Size M | ||
Product Type Work Gloves | ||
Lining Material 18 Gauge High Performance Polyethylene, Recycled Polyester, Steel Fibre | ||
Material HPPE, Polyester, Steel Fibre | ||
Colour Black, Green | ||
EN 388 Abrasion Yes | ||
EN 388 Tear Yes | ||
EN 388 Puncture Yes | ||
EN 388 Blade Yes | ||
Number of Gloves 10 | ||
Resistance Features Abrasion Resistant, Anti-Slip, Cut Resistant, Waterproof | ||
Safety Standard ANSI, CAT II, EN, EN 407:2004 | ||
Series TRC760 | ||
Coating Nitrile, Nitrile Foam | ||
Standards/Approvals RCS | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Skytec Glove is a waterproof and oil proof cut-resistant gauntlet made with recycled polyester, featuring triple-dipped nitrile and a nitrile foam palm finish for excellent liquid protection and superior grip in wet and oily environments. It is soft, lightweight, and robust, offering great dexterity. The thin 18g cut-resistant liner protects against sharp edges. The extended cuff protects the forearm and is open for easy donning and doffing. It provides contact heat protection up to 100°C (212°F) for short periods (15 seconds max). Certified to EN 374-1:2016 Type C, EN 388:2016 + A1:2018 (4X44E), EN 374-5:2016 for microorganisms, EN 407:2020 (X1XXXX), and ANSI 105:2016, it meets CAT III safety standards.
Offers superior durability for long-lasting use
Lightweight design ensures ease of handling and transport
Innovative features enhance overall usability in diverse scenarios
Sleek aesthetics complement professional and casual settings
Optimised for efficient performance, saving you time and effort
User-friendly interface designed for intuitive operation
Related links
- Skytec TRC760 Black Polyester Size XS Nitrile Foam
- Skytec TRC760 Black Polyester Size S Nitrile Foam
- Skytec TRC760 Black Polyester Size XL Nitrile Foam
- Skytec TRC760 Black Polyester Size L Nitrile Foam
- Skytec TRC760 Black Polyester Size 2XL Nitrile
- Skytec TRC760 Black Polyester Size 12/3XL Nitrile
- Skytec TRC705 Black Polyester Size M, Polyurethane Coating
- Skytec TRC705 Black Polyester Size XL, Polyurethane Coating
