NXG Black Dog Cut D Black Abrasion Resistant, Cut Resistant, Puncture Resistant, Tear Resistant Work Gloves, Size 11,
- RS Stock No.:
- 655-292
- Mfr. Part No.:
- C-5133-11V
- Brand:
- NXG
Subtotal (1 pack of 72 pairs)*
$907.20
(exc. GST)
$997.92
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- Shipping from 30 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | $907.20 | $12.60 |
*price indicative
- RS Stock No.:
- 655-292
- Mfr. Part No.:
- C-5133-11V
- Brand:
- NXG
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NXG | |
| Glove Size | 11 | |
| Primary Glove Application | Abrasion Resistant, Cut Resistant, Puncture Resistant, Tear Resistant | |
| Main Colour of Glove | Black | |
| Glove Coating | Nitrile | |
| Range | Black Dog Cut D | |
| Select all | ||
|---|---|---|
Brand NXG | ||
Glove Size 11 | ||
Primary Glove Application Abrasion Resistant, Cut Resistant, Puncture Resistant, Tear Resistant | ||
Main Colour of Glove Black | ||
Glove Coating Nitrile | ||
Range Black Dog Cut D | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
Related links
- NXG Black Dog Cut D Black Abrasion Resistant Puncture Resistant Size 9,
- NXG Black Dog Cut D Black Abrasion Resistant Puncture Resistant Size 12,
- NXG Black Dog Cut D Black Abrasion Resistant Puncture Resistant Size 7,
- NXG Black Dog Cut D Black Abrasion Resistant Puncture Resistant Size 10,
- NXG Black Dog Cut D Black Abrasion Resistant Puncture Resistant Size 8,
- NXG Black Dog Cut D Black Abrasion Resistant Puncture Resistant Size 6,
- NXG Black Dog Cut D Black Nitrile Coated Puncture & Tear Resistant Gloves Nitrile Coating
- NXG Black Dog Cut D Black Fibreglass Nitrile Spandex Size
