NXG Black Dog Cut D Black Abrasion Resistant, Cut Resistant, Puncture Resistant, Tear Resistant Work Gloves, Size 7,

Subtotal (1 pack of 12 pairs)*

$151.20

(exc. GST)

$166.32

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 30 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +$151.20$12.60

*price indicative

RS Stock No.:
649-858
Mfr. Part No.:
C-5133-07V
Brand:
NXG
Find similar products by selecting one or more attributes.
Select all

Brand

NXG

Glove Size

7

Primary Glove Application

Abrasion Resistant, Cut Resistant, Puncture Resistant, Tear Resistant

Main Colour of Glove

Black

Glove Coating

Nitrile

Range

Black Dog Cut D

RoHS Status: Exempt

COO (Country of Origin):
CN

Related links