Unigloves Nitrex 244F Blue HPPE, Nylon, Elastane, Steel Work Gloves, Size XS, Uncoated Coating
- RS Stock No.:
- 611-230
- Mfr. Part No.:
- 244F-06
- Brand:
- Unigloves
Subtotal (1 pack of 5 pairs)*
$48.97
(exc. GST)
$53.87
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 9 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | $48.97 | $9.794 |
*price indicative
- RS Stock No.:
- 611-230
- Mfr. Part No.:
- 244F-06
- Brand:
- Unigloves
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Unigloves | |
| Size | XS | |
| Product Type | Work Gloves | |
| Lining Material | HPPE, Nylon, Elastane, Steel | |
| Material | HPPE, Nylon, Elastane, Steel | |
| Colour | Blue | |
| EN 388 Abrasion | Yes | |
| EN 388 Tear | Yes | |
| EN 388 Puncture | Yes | |
| EN 388 Blade | Yes | |
| Number of Gloves | 1 | |
| Coating | Uncoated | |
| Series | Nitrex 244F | |
| Resistance Features | Cut Resistant | |
| Safety Standard | EN 388:2016 + A1:2018, EN ISO, OEKO TEX | |
| Standards/Approvals | EN388:2016 +A1:2018, EN ISO 15797, Oeko-Tex Standard 100 | |
| Select all | ||
|---|---|---|
Brand Unigloves | ||
Size XS | ||
Product Type Work Gloves | ||
Lining Material HPPE, Nylon, Elastane, Steel | ||
Material HPPE, Nylon, Elastane, Steel | ||
Colour Blue | ||
EN 388 Abrasion Yes | ||
EN 388 Tear Yes | ||
EN 388 Puncture Yes | ||
EN 388 Blade Yes | ||
Number of Gloves 1 | ||
Coating Uncoated | ||
Series Nitrex 244F | ||
Resistance Features Cut Resistant | ||
Safety Standard EN 388:2016 + A1:2018, EN ISO, OEKO TEX | ||
Standards/Approvals EN388:2016 +A1:2018, EN ISO 15797, Oeko-Tex Standard 100 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Unigloves Blue cut-resistant food-approved gloves feature a medium-weight cut-resistant liner and incorporate Unigloves NitreGuard technology for reliable protection. They are rated cut resistance level F and designed with a 30cm extended cuff for added coverage. Additionally, they are fully food-approved, making them suitable for handling food safely.
Food approved and cut level F certified
Prioritizes food safety and contamination protection
Provides high cut resistance for worker safety
Ideal for handling sharp tools in food processing environments
Related links
- Unigloves Nitrex 244F Blue HPPE Spandex Puncture & Tear Resistant Gloves Uncoated Coating
- Unigloves Nitrex 244F Blue HPPE Spandex Puncture & Tear Resistant Gloves Uncoated Coating
- Unigloves Nitrex 244F Blue HPPE Spandex Puncture & Tear Resistant Gloves Uncoated Coating
- Unigloves Nitrex 244F Blue HPPE Spandex Puncture & Tear Resistant Gloves Uncoated Coating
- Unigloves Nitrex 244F Blue HPPE Spandex Puncture & Tear Resistant Gloves Uncoated Coating
- Unigloves Nitrex 244F Black Nylon Tungsten Puncture & Tear Resistant Gloves Nitrile Foam
- Unigloves Nitrex 244F Black Nylon Tungsten Puncture & Tear Resistant Gloves Nitrile Foam
- Unigloves Nitrex 244F Black Nylon Tungsten Puncture & Tear Resistant Gloves Nitrile
