Traffi Traffi Green HPPE, Nylon, Polyester Work Gloves, Size 9, Polyurethane Coating

Subtotal (1 pack of 10 pairs)*

$95.34

(exc. GST)

$104.87

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 63 unit(s) shipping from 16 November 2026
  • Plus 80 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +$95.34$9.534

*price indicative

RS Stock No.:
611-152
Mfr. Part No.:
TG5210-GR-9-PACK
Brand:
Traffi
Find similar products by selecting one or more attributes.
Select all

Brand

Traffi

Size

9

Product Type

Work Gloves

Material

HPPE, Nylon, Polyester

Colour

Green

EN 388 Abrasion

4

EN 388 Tear

4

EN 388 Puncture

3

EN 388 Blade

X

EN388 Cut - TDM-100 Test

D

EN388 Cut - Coup Test

X

Safety Standard

EN 388:2016

Series

Traffi

Coating

Polyurethane

Number of Gloves

20

Resistance Features

Abrasion Resistant, Cut Resistant, Tear Resistant

Standards/Approvals

ASTM ANSI CUT LEVEL A3, EN 388:2016

RoHS Status: Exempt

The Traffi Lightweight cut index C glove compliant to EN388:2016. The PU coating offers excellent grip in dry conditions. Close fit and high tear and abrasion resistance makes this glove a good choice for general handling tasks with a cut risk.

Close fitting and breathable PU glove

Great cut resistance and dry grip

Available with 3 exposed fingertips if further dexterity is required

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy