Traffi TG5210 Green Polyester (Liner) Work Gloves, Size 6, Polyester Coating
- RS Stock No.:
- 328-736
- Mfr. Part No.:
- A-TG5210-GR-6
- Brand:
- Traffi
Subtotal (1 pack of 10 pairs)*
$92.77
(exc. GST)
$102.05
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 7 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | $92.77 | $9.277 |
*price indicative
- RS Stock No.:
- 328-736
- Mfr. Part No.:
- A-TG5210-GR-6
- Brand:
- Traffi
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Traffi | |
| Size | 6 | |
| Product Type | Work Gloves | |
| Material | Polyester (Liner) | |
| Colour | Green | |
| EN 388 Abrasion | 4 | |
| EN 388 Tear | 4 | |
| EN 388 Puncture | 3 | |
| EN388 Cut - TDM-100 Test | D | |
| EN388 Cut - Coup Test | X | |
| EN 388 Blade | X | |
| Resistance Features | Abrasion Resistant, Tear Resistant | |
| Coating | Polyester | |
| Mechanical Hazards EN 388 | Yes | |
| Number of Gloves | 20 | |
| Series | TG5210 | |
| Standards/Approvals | EN 388:2016 | |
| Select all | ||
|---|---|---|
Brand Traffi | ||
Size 6 | ||
Product Type Work Gloves | ||
Material Polyester (Liner) | ||
Colour Green | ||
EN 388 Abrasion 4 | ||
EN 388 Tear 4 | ||
EN 388 Puncture 3 | ||
EN388 Cut - TDM-100 Test D | ||
EN388 Cut - Coup Test X | ||
EN 388 Blade X | ||
Resistance Features Abrasion Resistant, Tear Resistant | ||
Coating Polyester | ||
Mechanical Hazards EN 388 Yes | ||
Number of Gloves 20 | ||
Series TG5210 | ||
Standards/Approvals EN 388:2016 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- LK
The Traffi Lightweight cut index C glove, compliant with EN388:2016, provides excellent protection with its PU coating that offers superior grip in dry conditions. Its close fit, combined with high tear and abrasion resistance, makes it an ideal choice for general handling tasks that involve a cut risk. Perfect for environments where both dexterity and safety are essential.
Close fitting and breathable PU glove
Great cut resistance durability and dry grip
Related links
- Traffi TG5895 Green Polyester (Liner) Work Gloves Nitrile Coating
- Traffi TG5895 Green Polyester (Liner) Work Gloves Nitrile Coating
- Traffi TG5895 Green Polyester (Liner) Work Gloves Nitrile Coating
- Traffi TG5895 Green Polyester (Liner) Work Gloves Nitrile Coating
- Traffi TG5895 Green Polyester (Liner) Work Gloves Nitrile Coating
- Traffi TG5360 Amber Polyester (Liner) Work Gloves Polyester Coating
- Traffi Traffi Green HPPE Polyester Work Gloves Polyurethane Coating
- Traffi Traffi Green HPPE Polyester Puncture & Tear Resistant Gloves Polyurethane Coating
