Traffi Traffi Green HPPE, Nylon, Polyester Work Gloves, Size 6-12, Polyurethane Coating
- RS Stock No.:
- 611-147
- Mfr. Part No.:
- TG5210-GR-11-PACK
- Brand:
- Traffi
Subtotal (1 pack of 10 pairs)*
$95.34
(exc. GST)
$104.87
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 58 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | $95.34 | $9.534 |
*price indicative
- RS Stock No.:
- 611-147
- Mfr. Part No.:
- TG5210-GR-11-PACK
- Brand:
- Traffi
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Traffi | |
| Size | 6-12 | |
| Product Type | Work Gloves | |
| Material | HPPE, Nylon, Polyester | |
| Colour | Green | |
| EN 388 Abrasion | 4 | |
| EN 388 Tear | 4 | |
| EN 388 Puncture | 3 | |
| EN388 Cut - Coup Test | X | |
| EN 388 Blade | X | |
| EN388 Cut - TDM-100 Test | D | |
| Number of Gloves | 20 | |
| Safety Standard | EN 388:2016 | |
| Resistance Features | Abrasion Resistant, Cut Resistant, Tear Resistant | |
| Series | Traffi | |
| Coating | Polyurethane | |
| Standards/Approvals | ASTM ANSI CUT LEVEL A3, EN 388:2016 | |
| Select all | ||
|---|---|---|
Brand Traffi | ||
Size 6-12 | ||
Product Type Work Gloves | ||
Material HPPE, Nylon, Polyester | ||
Colour Green | ||
EN 388 Abrasion 4 | ||
EN 388 Tear 4 | ||
EN 388 Puncture 3 | ||
EN388 Cut - Coup Test X | ||
EN 388 Blade X | ||
EN388 Cut - TDM-100 Test D | ||
Number of Gloves 20 | ||
Safety Standard EN 388:2016 | ||
Resistance Features Abrasion Resistant, Cut Resistant, Tear Resistant | ||
Series Traffi | ||
Coating Polyurethane | ||
Standards/Approvals ASTM ANSI CUT LEVEL A3, EN 388:2016 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- LK
The Traffi Lightweight cut index C glove compliant to EN388:2016. The PU coating offers excellent grip in dry conditions. Close fit and high tear and abrasion resistance makes this glove a good choice for general handling tasks with a cut risk.
Close fitting and breathable PU glove
Great cut resistance and dry grip
Available with 3 exposed fingertips if further dexterity is required
Related links
- Traffi Traffi Green HPPE Polyester Work Gloves Polyurethane Coating
- Traffi Traffi Green HPPE Polyester Puncture & Tear Resistant Gloves Polyurethane Coating
- Traffi Traffi Amber Elastane Nylon Size 5-12, Polyurethane Coating
- Traffi Traffi Red Elastane Work Gloves Polyurethane Coating
- Traffi Green Elastane HPPE Size 12, Polyurethane Coating
- Traffi Traffi Red Nylon Chemical Resistant Gloves NBR Coating
- Traffi Traffi Red Elastane Polyamide Puncture & Tear Resistant Gloves Nitrile Foam Coating
- Traffi TG5360 Black HPPE Polyester Glove Polyurethane Coating
