Traffi Green Elastane, Fibreglass, HPPE, Polyester General Handling Gloves, Size 12, Polyurethane Coating

Subtotal (1 pack of 10 pairs)*

$153.33

(exc. GST)

$168.66

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
10 +$15.333$153.33

*price indicative

RS Stock No.:
265-8433
Mfr. Part No.:
TG5220-12-PK
Brand:
Traffi
Find similar products by selecting one or more attributes.
Select all

Brand

Traffi

Size

12

Product Type

General Handling Gloves

Material

Elastane, Fibreglass, HPPE, Polyester

Lining Material

High Performance Polyethylene, Elastane, Glass, Polyester

Colour

Green

EN 388 Abrasion

4

EN 388 Tear

4

EN 388 Puncture

3

EN388 Cut - Coup Test

X

EN 388 Blade

X

EN388 Cut - TDM-100 Test

C

Number of Gloves

10

Safety Standard

EN 388:2016

Resistance Features

Abrasion Resistant, Cut Resistant, General Purpose

Coating

Polyurethane

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
LK
The Traffi TG5220 is a lightweight glove which features 3 exposed fingertips for improved dexterity, and the PU coating offers excellent grip in dry conditions. The glove's close fit, high tear and abrasion resistance makes it a good choice for general handling tasks with a cut risk. It is ideal for automotive, construction, utility, engineering, manufacturing, warehousing, logistic and other activities.

Level C cut protection

Lightweight and breathable liner

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy