Traffi Traffi Amber Elastane Yarn, Glass, High Performance Polyethylene, Nylon, Polyester, Steel Work Gloves, Size 9,
- RS Stock No.:
- 611-137
- Mfr. Part No.:
- TG5360-AM-9-PACK
- Brand:
- Traffi
Subtotal (1 pack of 10 pairs)*
$205.94
(exc. GST)
$226.53
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Plus 17 unit(s) shipping from 16 November 2026
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | $205.94 | $20.594 |
*price indicative
- RS Stock No.:
- 611-137
- Mfr. Part No.:
- TG5360-AM-9-PACK
- Brand:
- Traffi
Select all | Attribute | Value |
|---|---|---|
| Brand | Traffi | |
| Size | 9 | |
| Product Type | Work Gloves | |
| Lining Material | Elastane, Glass, High Performance Polyethylene, Nylon, Polyester, Steel | |
| Material | Elastane Yarn, Glass, High Performance Polyethylene, Nylon, Polyester, Steel | |
| Colour | Amber | |
| EN 388 Abrasion | 3 | |
| EN 388 Tear | 4 | |
| EN 388 Puncture | 2 | |
| EN388 Cut - Coup Test | X | |
| EN 388 Blade | X | |
| EN388 Cut - TDM-100 Test | C | |
| Number of Gloves | 200 | |
| Resistance Features | Abrasion Resistant, Cut Resistant, Puncture Resistant, Tear Resistant | |
| Series | Traffi | |
| Coating | Polyurethane | |
| Safety Standard | EN 388:2016 | |
| Standards/Approvals | EN 388:2016 | |
| Select all | ||
|---|---|---|
Brand Traffi | ||
Size 9 | ||
Product Type Work Gloves | ||
Lining Material Elastane, Glass, High Performance Polyethylene, Nylon, Polyester, Steel | ||
Material Elastane Yarn, Glass, High Performance Polyethylene, Nylon, Polyester, Steel | ||
Colour Amber | ||
EN 388 Abrasion 3 | ||
EN 388 Tear 4 | ||
EN 388 Puncture 2 | ||
EN388 Cut - Coup Test X | ||
EN 388 Blade X | ||
EN388 Cut - TDM-100 Test C | ||
Number of Gloves 200 | ||
Resistance Features Abrasion Resistant, Cut Resistant, Puncture Resistant, Tear Resistant | ||
Series Traffi | ||
Coating Polyurethane | ||
Safety Standard EN 388:2016 | ||
Standards/Approvals EN 388:2016 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- LK
Related links
- Traffi Traffi Amber Elastane Nylon Size 5-12, Polyurethane Coating
- Skytec SAPPHIRE NANO FOAM Black Nylon Size
- Traffi Traffi Green HPPE Polyester Puncture & Tear Resistant Gloves Polyurethane Coating
- Traffi Traffi Red Elastane Size 9, Nitrile Foam Coating
- Traffi Traffi Red Elastane Polyamide Puncture & Tear Resistant Gloves Nitrile Foam Coating
- Traffi Traffi Red Elastane Puncture & Tear Resistant Gloves Polyurethane Coating
- Showa XC500 Black Stainless Steel Puncture & Tear Resistant Gloves
- Showa XC500 Black Stainless Steel Puncture & Tear Resistant Gloves
