Traffi Traffi Amber Elastane, HPPE, Nylon, Steel Work Gloves, Size 12, Polyurethane Coating
- RS Stock No.:
- 611-140
- Mfr. Part No.:
- TG5360-AM-12-PACK
- Brand:
- Traffi
Subtotal (1 pack of 10 pairs)*
$205.94
(exc. GST)
$226.53
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 7 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | $205.94 | $20.594 |
*price indicative
- RS Stock No.:
- 611-140
- Mfr. Part No.:
- TG5360-AM-12-PACK
- Brand:
- Traffi
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Traffi | |
| Product Type | Work Gloves | |
| Size | 12 | |
| Material | Elastane, HPPE, Nylon, Steel | |
| Colour | Amber | |
| EN 388 Abrasion | 3 | |
| EN 388 Tear | 4 | |
| EN 388 Puncture | 2 | |
| EN388 Cut - Coup Test | X | |
| EN 388 Blade | X | |
| EN388 Cut - TDM-100 Test | C | |
| Resistance Features | Abrasion Resistant, Chemical Resistant, Cold Resistant, Cut Level C, Heat Resistant, Oil Resistant, Puncture Resistant, Tear Resistant, Washable, Wet | |
| Series | Traffi | |
| Coating | Polyurethane | |
| Number of Gloves | 200 | |
| Safety Standard | EN 388:2016 | |
| Standards/Approvals | ASTM ANSI CUT LEVEL A3, EN 388:2016 | |
| Select all | ||
|---|---|---|
Brand Traffi | ||
Product Type Work Gloves | ||
Size 12 | ||
Material Elastane, HPPE, Nylon, Steel | ||
Colour Amber | ||
EN 388 Abrasion 3 | ||
EN 388 Tear 4 | ||
EN 388 Puncture 2 | ||
EN388 Cut - Coup Test X | ||
EN 388 Blade X | ||
EN388 Cut - TDM-100 Test C | ||
Resistance Features Abrasion Resistant, Chemical Resistant, Cold Resistant, Cut Level C, Heat Resistant, Oil Resistant, Puncture Resistant, Tear Resistant, Washable, Wet | ||
Series Traffi | ||
Coating Polyurethane | ||
Number of Gloves 200 | ||
Safety Standard EN 388:2016 | ||
Standards/Approvals ASTM ANSI CUT LEVEL A3, EN 388:2016 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- LK
The Traffi X-Dura LXT Ultrafine PU Glove is part of the worlds first carbon neutral glove range. The LXT range is certified as carbon neutral from cradle to grave. This means that at no extra cost, your LXT glove has helped to lessen its impact on the environment. This glove is compliance to EN 388:2016 standard.
Ultra fine cut level C safety glove
Ideal for tasks requiring high dexterity and precision
Touchscreen compatible
Certified for performance and safety
Related links
- Traffi Traffi Amber Elastane Nylon Size 5-12, Polyurethane Coating
- Traffi Traffi Amber Elastane Yarn High Performance Polyethylene Polyester, Steel Puncture & Tear
- Traffi TG5360 Black HPPE Polyester Glove Polyurethane Coating
- Traffi Traffi Green HPPE Polyester Work Gloves Polyurethane Coating
- Traffi TG5360 Black HPPE Polyester Glove Polyurethane Coating
- Traffi TG5360 Black HPPE Polyester Glove Polyurethane Coating
- Traffi TG5360 Black HPPE Polyester Glove Polyurethane Coating
- Traffi TG5360 Black HPPE Polyester Glove Polyurethane Coating
