Maxisafe GCI100 White Cotton, Polyester Cotton Glove Liners, Size 9
- RS Stock No.:
- 241-5338
- Mfr. Part No.:
- GCK110-L
- Brand:
- Maxisafe
Subtotal (1 bag of 12 units)*
$15.38
(exc. GST)
$16.92
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 35 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | $15.38 | $1.282 |
*price indicative
- RS Stock No.:
- 241-5338
- Mfr. Part No.:
- GCK110-L
- Brand:
- Maxisafe
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Maxisafe | |
| Size | 9 | |
| Product Type | Cotton Glove Liners | |
| Lining Material | Cotton, Poly | |
| Material | Cotton, Polyester | |
| Colour | White | |
| Series | GCI100 | |
| Resistance Features | Extra Grip, Good Dexterity | |
| Number of Gloves | 600 | |
| Safety Standard | No | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Maxisafe | ||
Size 9 | ||
Product Type Cotton Glove Liners | ||
Lining Material Cotton, Poly | ||
Material Cotton, Polyester | ||
Colour White | ||
Series GCI100 | ||
Resistance Features Extra Grip, Good Dexterity | ||
Number of Gloves 600 | ||
Safety Standard No | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- PK
The Maxisafe interlock poly-cotton gloves with knit wrist for general hand protection against fingerprints, dust and fluid. It is designed for applications like light manufacturing and engineering work, plastics and assembly work, can be used as a liner for extra protection.
Poly-cotton interlock liner
Knitted wrist for extra protection and comfort
Bleached for cleanliness
Sizes small (women's) & large (men's)
- RS Stock No. 2415336
- Mfr. Part No. GCI100-L
1 Bag of 12
$21.36
- RS Stock No. 2415337
- Mfr. Part No. GCI100-S
1 Bag of 12
$13.33
- RS Stock No. 2300544
- Mfr. Part No. 679L
Each
$0.454
- RS Stock No. 2823156
- Mfr. Part No. A812-2XL
1 Pair
$6.65
Related links
- Maxisafe GCI100 White Cotton Size 9
- Maxisafe GCI100 White Cotton Size 7
- Liscombe White Cotton Glove Liner Cotton Coating
- Maxisafe GKP104 White Cotton Size 9, Uncoated Coating
- RS PRO Grey Polyester Cotton Fibre Glove Liner Uncoated Coating
- RS PRO White Polyester Glove Liner Uncoated Coating
- RS PRO White Polyester Glove Liner Uncoated Coating
- Ansell Ringers R-298 Red Kevlar Stitched Palm Thermoplastic Rubber Glove Thermoplastic












