Ansell HyFlex 11591 Black HPPE, Nylon, Elastane Work Gloves, Size 10, Nitrile Coating
- RS Stock No.:
- 589-788
- Mfr. Part No.:
- 11591100
- Brand:
- Ansell
Subtotal (1 pack of 12 pairs)*
$503.98
(exc. GST)
$554.38
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 9 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | $503.98 | $41.998 |
*price indicative
- RS Stock No.:
- 589-788
- Mfr. Part No.:
- 11591100
- Brand:
- Ansell
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ansell | |
| Size | 10 | |
| Product Type | Work Gloves | |
| Lining Material | Graphene, HPPE, Nylon, Elastane, Steel, Tungsten | |
| Material | HPPE, Nylon, Elastane | |
| Colour | Black | |
| EN 388 Abrasion | Yes | |
| EN 388 Tear | Yes | |
| EN 388 Puncture | Yes | |
| EN 388 Blade | Yes | |
| Resistance Features | Abrasion Resistant, Cut Resistant, Heat Resistant | |
| Safety Standard | ANSI, EN, EN ISO, ISEA | |
| Number of Gloves | 12 | |
| Series | HyFlex 11591 | |
| Coating | Nitrile | |
| Standards/Approvals | ANSI/ISEA 105-2024 CUT A9, EN 388: 4X43F, EN 407: X1XXXX, EN ISO F | |
| Select all | ||
|---|---|---|
Brand Ansell | ||
Size 10 | ||
Product Type Work Gloves | ||
Lining Material Graphene, HPPE, Nylon, Elastane, Steel, Tungsten | ||
Material HPPE, Nylon, Elastane | ||
Colour Black | ||
EN 388 Abrasion Yes | ||
EN 388 Tear Yes | ||
EN 388 Puncture Yes | ||
EN 388 Blade Yes | ||
Resistance Features Abrasion Resistant, Cut Resistant, Heat Resistant | ||
Safety Standard ANSI, EN, EN ISO, ISEA | ||
Number of Gloves 12 | ||
Series HyFlex 11591 | ||
Coating Nitrile | ||
Standards/Approvals ANSI/ISEA 105-2024 CUT A9, EN 388: 4X43F, EN 407: X1XXXX, EN ISO F | ||
RoHS Status: Exempt
- COO (Country of Origin):
- LK
The Ansell Gloves are designed to provide high-level protection at 20% less weight, ensuring superior cut resistance and enhanced dexterity. They offer 12 times greater cut resistance through the use of Next Generation single HPPE yarn. Developed with INTERCEPT Cut Resistance Technology, these gloves deliver reliable and comfortable hand protection for demanding industrial tasks.
Ultra lightweight design
ANSI/ISEA 105-2024 CUT A9 and EN ISO F protection
Improved fortix Technology
Related links
- Ansell HyFlex 11591 Black Nitrile Puncture & Tear Resistant Gloves Nitrile Coating
- Ansell HyFlex 11591 Black Nitrile Puncture & Tear Resistant Gloves Nitrile Coating
- Ansell HyFlex 11591 Black Nitrile Puncture & Tear Resistant Gloves Nitrile Coating
- Ansell HyFlex 11591 Black Nitrile Puncture & Tear Resistant Gloves Nitrile Coating
- Ansell HyFlex 11591 Black Nitrile Puncture & Tear Resistant Gloves Nitrile Coating
- Ansell HyFlex 11591 Black Nitrile Puncture & Tear Resistant Gloves Nitrile Coating
- Ansell HyFlex 11581 Black Nitrile Puncture & Tear Resistant Gloves Nitrile Coating
- Ansell HyFlex 11581 Black Nitrile Puncture & Tear Resistant Gloves Nitrile Coating
