MTS Tricotril K Spezial Green Para Aramid Work Gloves, Size 11, Nitrile Coating

Subtotal (1 pair)*

$121.08

(exc. GST)

$133.19

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 18 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s)
Per Pair
1 +$121.08

*price indicative

RS Stock No.:
536-985
Mfr. Part No.:
083811112X
Brand:
MTS
Find similar products by selecting one or more attributes.
Select all

Brand

MTS

Size

11

Product Type

Work Gloves

Material

Para Aramid

Colour

Green

EN 388 Abrasion

Yes

EN 388 Tear

Yes

EN 388 Puncture

Yes

EN 388 Blade

Yes

Number of Gloves

2

Coating

Nitrile

Series

Tricotril K Spezial

Resistance Features

Chemical Resistant, Cut Resistant

Standards/Approvals

EN 374-1/Type A Virus, EN 374-5, EN 388:2016 3X42C AJKLOPT, EU 1935/2004

RoHS Status: Exempt

COO (Country of Origin):
DE
The Honeywell Safety Tricotril K Special 838 made from nitrile and para-aramid, features a seamless para-aramid liner, fully coated cuff, and palm profile. It offers broad chemical resistance, high mechanical resistance, and ensures a secure grip when handling greasy and oily parts. The glove provides excellent user comfort for prolonged work periods without fatigue and is skin-friendly due to its solvent-free adhesive. Additionally, it complies with EU 1935/2004 food safety standards.

AQL less than 0.65

Color Green

Free from natural latex

Size 11

Cotton liner is fixed later to the finished glove to ensure maximum protection

Good cut resistance by para-aramid liner

1 Bag of 10
$891.41
1 Pair
$121.08
1 Bag of 10
$891.41
1 Pair
$121.08

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy