Active Gear F3220NP Black, Grey Nitrile Rubber Work Gloves, Size 9/L, Nitrile Coating
- RS Stock No.:
- 141-846
- Mfr. Part No.:
- F3219NP
- Brand:
- Active Gear
Subtotal (1 pack of 12 pairs)*
$17.70
(exc. GST)
$19.47
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Limited stock
- Plus 167 left, shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | $17.70 | $1.475 |
*price indicative
- RS Stock No.:
- 141-846
- Mfr. Part No.:
- F3219NP
- Brand:
- Active Gear
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Active Gear | |
| Size | 9/L | |
| Product Type | Work Gloves | |
| Lining Material | Polyester | |
| Material | Nitrile Rubber | |
| Colour | Black, Grey | |
| EN 388 Abrasion | Yes | |
| EN 388 Tear | Yes | |
| EN 388 Puncture | Yes | |
| EN 388 Blade | Yes | |
| Series | F3220NP | |
| Coating | Nitrile | |
| Resistance Features | Abrasion Resistant | |
| Safety Standard | EN 388:2016+A1:2018 4121X | |
| Number of Gloves | 24 | |
| Standards/Approvals | CE cat II, EN388:2016+A1:2018:4121X EN407 2020:X1XXXX, EN ISO 21420:2020 | |
| Select all | ||
|---|---|---|
Brand Active Gear | ||
Size 9/L | ||
Product Type Work Gloves | ||
Lining Material Polyester | ||
Material Nitrile Rubber | ||
Colour Black, Grey | ||
EN 388 Abrasion Yes | ||
EN 388 Tear Yes | ||
EN 388 Puncture Yes | ||
EN 388 Blade Yes | ||
Series F3220NP | ||
Coating Nitrile | ||
Resistance Features Abrasion Resistant | ||
Safety Standard EN 388:2016+A1:2018 4121X | ||
Number of Gloves 24 | ||
Standards/Approvals CE cat II, EN388:2016+A1:2018:4121X EN407 2020:X1XXXX, EN ISO 21420:2020 | ||
Non Compliant
- COO (Country of Origin):
- CN
The Active Gear Work gloves offer excellent grip in both dry and oily environments, ensuring reliable performance. Their ergonomic design maximizes dexterity, allowing for precise handling, while the seamless knitted construction enhances comfort and reduces irritation for prolonged wear.
Latex free
REACH compliant
Maximum abrasion resistance
Related links
- Active Gear F3220NP Black Size 8/M, Nitrile Coating
- Active Gear F3220NP Black Size 7/S, Nitrile Coating
- Active Gear F3220NP Black Size 11/3XL, Nitrile Coating
- Active Gear F3220NP Black Size 10/XL, Nitrile Coating
- Active Gear F3270 Black Size 9/L, Nitrile Coating
- Active Gear F3220NP Black Nitrile Coating
- Active Gear F3410NP Black Size 9/L, Nitrile Coating
- Active Gear C3280 Black Nitrile Work Gloves Nitrile Foam Coating
