Kolmi Hopen HORNG8 Orange Nitrile Work Gloves, Size 10/XL, Nitrile Coating

Subtotal (1 pack of 1000 units)*

$303.52

(exc. GST)

$333.87

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 19 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +$303.52$0.304

*price indicative

RS Stock No.:
458-555
Mfr. Part No.:
HORNG8-10XL
Brand:
Kolmi Hopen
Find similar products by selecting one or more attributes.
Select all

Brand

Kolmi Hopen

Product Type

Work Gloves

Size

10/XL

Lining Material

Nitrile

Material

Nitrile

Colour

Orange

Series

HORNG8

Coating

Nitrile

Number of Gloves

1000

Resistance Features

Extra Grip

Safety Standard

EN, EN ISO, EN ISO 21420, ISO 16604

EN 374 Chemical

Yes

Standards/Approvals

Reglement (UE) 2016/425

RoHS Status: Exempt

COO (Country of Origin):
MY
The Kolmi Hopen Grip Orange Extra Strong Gloves are designed for superior grip, specifically on oily surfaces due to their unique 3D diamond texture. It is ideal for automotive, construction, and industrial use especially for users with latex allergies. It is compliant to CE 0075, UKCA, EN ISO 374-1/Type B JKPT, EN ISO 374-5 VIRUS standards.

Maximum dexterity

Extra thick glove for greater durability

High Level of Protection against Chemicals

Quick threading

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy