Mapa KRYTECH 563 Black, Grey Nitrile Rubber Work Gloves, Size 10, Nitrile Coating

Subtotal (1 pair)*

$23.86

(exc. GST)

$26.25

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 81 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s)
Per Pair
1 +$23.86

*price indicative

RS Stock No.:
440-282
Mfr. Part No.:
34563470
Brand:
Mapa
Find similar products by selecting one or more attributes.
Select all

Brand

Mapa

Size

10

Product Type

Work Gloves

Material

Nitrile Rubber

Lining Material

High Density Polyethylene

Colour

Black, Grey

EN 388 Abrasion

Yes

EN 388 Tear

Yes

EN 388 Puncture

Yes

EN 388 Blade

Yes

Number of Gloves

2

Coating

Nitrile

Series

KRYTECH 563

Safety Standard

EN 388, EN ISO 21420, ISO 13997

Resistance Features

Abrasion Resistant, Cut Resistant, General Purpose, Puncture Resistant, Tear Resistant

Standards/Approvals

CE Category 2, CE type examination certificate:0075/014/162/08/18/1658, EN1149-1, EN1149-2, EN388 4X43B, EN ISO 21420:5/5, ISO 13997:6.5 N

RoHS Status: Exempt

COO (Country of Origin):
MY
The Mapa KryTech 563 Gloves are silicone free, designed to prevent traces and defects on metal sheets and glass prior to painting. Offering reliable Type B cut protection, these gloves meet a range of safety standards, including EN388, ISO 13997 and Category 2 CE protection. With a 5/5 dexterity rating according to EN ISO 21420.

Excellent life of duration thanks to an abrasion resistant coating

Excellent resistance to greases

DMF free

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy