Mapa KryTech 837 Black, Grey Nitrile Foam Work Gloves, Size 10, Nitrile Foam Coating
- RS Stock No.:
- 440-353
- Mfr. Part No.:
- 34837010
- Brand:
- Mapa
Subtotal (1 pair)*
$28.51
(exc. GST)
$31.36
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 8 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s) | Per Pair |
|---|---|
| 1 + | $28.51 |
*price indicative
- RS Stock No.:
- 440-353
- Mfr. Part No.:
- 34837010
- Brand:
- Mapa
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Mapa | |
| Size | 10 | |
| Product Type | Work Gloves | |
| Material | Nitrile Foam | |
| Lining Material | High Density Polyethylene | |
| Colour | Black, Grey | |
| EN 388 Abrasion | Yes | |
| EN 388 Tear | Yes | |
| EN 388 Puncture | Yes | |
| EN 388 Blade | Yes | |
| Number of Gloves | 24 | |
| Coating | Nitrile Foam | |
| Series | KryTech 837 | |
| Safety Standard | EN 388, EN 407, EN ISO 21420, ISO 13997 | |
| Resistance Features | Cut Protection, Durability, Puncture Protection, Skin Protection | |
| Standards/Approvals | EN ISO 21420:5/5, ISO 13997:29.9 N, regulation (EC) n°1272/2008 | |
| Select all | ||
|---|---|---|
Brand Mapa | ||
Size 10 | ||
Product Type Work Gloves | ||
Material Nitrile Foam | ||
Lining Material High Density Polyethylene | ||
Colour Black, Grey | ||
EN 388 Abrasion Yes | ||
EN 388 Tear Yes | ||
EN 388 Puncture Yes | ||
EN 388 Blade Yes | ||
Number of Gloves 24 | ||
Coating Nitrile Foam | ||
Series KryTech 837 | ||
Safety Standard EN 388, EN 407, EN ISO 21420, ISO 13997 | ||
Resistance Features Cut Protection, Durability, Puncture Protection, Skin Protection | ||
Standards/Approvals EN ISO 21420:5/5, ISO 13997:29.9 N, regulation (EC) n°1272/2008 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Mapa KryTech 837 Gloves are silicone free, designed to prevent traces and defects on metal sheets and glass prior to painting. Offering reliable Level E cut protection, these gloves meet a range of safety standards, including EN388, EN407, ISO 13997:29.9 N and Category 2 CE protection. With a 5/5 dexterity rating according to EN ISO 21420.
Leather palm ensures good puncture resistance
Foam nitrile coating and leather free at fingertips for increased grip and dexterity
Great durability thanks to leather palm and high tenacity polyester seams
Glove lifetime extended and reinforced security
- RS Stock No. 0440355
- Mfr. Part No. 34837011
1 Pair
$28.51
- RS Stock No. 0440356
- Mfr. Part No. 34837018
1 Pair
$28.51
- RS Stock No. 0440358
- Mfr. Part No. 34837019
1 Pair
$28.51
- RS Stock No. 0440364
- Mfr. Part No. 34840027
1 Pair
$18.61
Related links
- Mapa KryTech 837 Black Size 11, Nitrile Foam Coating
- Mapa KryTech 837 Black Size 8, Nitrile Foam Coating
- Mapa KryTech 837 Black Size 9, Nitrile Foam Coating
- Mapa KRYTECH 692 Yellow Nitrile Foam Work Gloves Nitrile Foam Coating
- Mapa KRYTECH 838 Black Size 7, Nitrile Foam Coating
- Mapa KRYTECH 840 Black Size 7, Nitrile Foam Coating
- Mapa KryTech 693 Yellow Nitrile Foam Cut Resistant Gloves Nitrile Foam Coating
- Mapa KRYTECH 694 Yellow Nitrile Foam Cut Resistant Gloves Nitrile Foam Coating












