Mapa KRYTECH 563 Black, Grey Nitrile Rubber Work Gloves, Size 9, Nitrile Coating
- RS Stock No.:
- 440-288
- Mfr. Part No.:
- 34563479
- Brand:
- Mapa
Subtotal (1 pair)*
$23.86
(exc. GST)
$26.25
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Plus 79 unit(s) shipping from 16 November 2026
Pair(s) | Per Pair |
|---|---|
| 1 + | $23.86 |
*price indicative
- RS Stock No.:
- 440-288
- Mfr. Part No.:
- 34563479
- Brand:
- Mapa
Select all | Attribute | Value |
|---|---|---|
| Brand | Mapa | |
| Product Type | Work Gloves | |
| Size | 9 | |
| Material | Nitrile Rubber | |
| Lining Material | High Density Polyethylene | |
| Colour | Black, Grey | |
| EN 388 Abrasion | Yes | |
| EN 388 Tear | Yes | |
| EN 388 Puncture | Yes | |
| EN 388 Blade | Yes | |
| Series | KRYTECH 563 | |
| Safety Standard | EN 388, EN ISO 21420, ISO 13997 | |
| Coating | Nitrile | |
| Resistance Features | Abrasion Resistant, Cut Resistant, General Purpose, Puncture Resistant, Tear Resistant | |
| Number of Gloves | 2 | |
| Standards/Approvals | CE Category 2, CE type examination certificate:0075/014/162/05/21/0830, EN388 4X42B, EN ISO 21420:5/5, ISO 13997:5 | |
| Select all | ||
|---|---|---|
Brand Mapa | ||
Product Type Work Gloves | ||
Size 9 | ||
Material Nitrile Rubber | ||
Lining Material High Density Polyethylene | ||
Colour Black, Grey | ||
EN 388 Abrasion Yes | ||
EN 388 Tear Yes | ||
EN 388 Puncture Yes | ||
EN 388 Blade Yes | ||
Series KRYTECH 563 | ||
Safety Standard EN 388, EN ISO 21420, ISO 13997 | ||
Coating Nitrile | ||
Resistance Features Abrasion Resistant, Cut Resistant, General Purpose, Puncture Resistant, Tear Resistant | ||
Number of Gloves 2 | ||
Standards/Approvals CE Category 2, CE type examination certificate:0075/014/162/05/21/0830, EN388 4X42B, EN ISO 21420:5/5, ISO 13997:5 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- MY
Related links
- Mapa KRYTECH 563 Black Size 7, Nitrile Coating
- Mapa KRYTECH 563 Black Size 11, Nitrile Coating
- Mapa KRYTECH 563 Black Size 10, Nitrile Coating
- Mapa KRYTECH 563 Black Size 8, Nitrile Coating
- Mapa KryTech 837 Black Size 9, Nitrile Foam Coating
- Mapa KRYTECH 380 Black Size 9
- Mapa KRYTECH 585 Black Size 9, Nitrile Coating
- Mapa KRYTECH 588 Black Size 9, Nitrile Coating
