Mapa KRYTECH 557 Grey Polyurethane Work Gloves, Size 6

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
440-270
Mfr. Part No.:
34557046
Brand:
Mapa
Find similar products by selecting one or more attributes.
Select all

Brand

Mapa

Product Type

Work Gloves

Size

6

Material

Polyurethane

Colour

Grey

EN 388 Abrasion

Yes

EN 388 Tear

Yes

EN 388 Puncture

Yes

EN 388 Blade

Yes

Series

KRYTECH 557

Safety Standard

EN 388:4343B, EN ISO 21420:5/5, ISO 13997:5.3

Resistance Features

Abrasion Resistant, Cut Resistant, General Purpose, Puncture Resistant, Tear Resistant

Number of Gloves

2

Standards/Approvals

CE type examination certificate:0075/014/162/02/19/0612, EN1149-1, EN1149-2, EN388 4343B, EN ISO 21420:5/5, ISO 13997:5.3

RoHS Status: Exempt

COO (Country of Origin):
CN
The Mapa KryTech 557 Glove has ergonomic and anatomical shape which offers an excellent dexterity and low fatigue in the hand. Offering reliable Type B cut protection, these gloves meet a range of safety standards, including EN388, ISO 13997 and Category 2 CE protection. With a 5/5 dexterity rating according to EN ISO 21420.

Impact protection

Cut resistance according to ISO 13997

Puncture resistance

Abrasion resistance

Tear and blade cut resistance

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy