Eaton RMQ Titan M22 Joystick, IP66
- RS Stock No.:
- 847-5345
- Distrelec Article No.:
- 136-30-985
- Mfr. Part No.:
- 289196 M22-WJ2V
- Brand:
- Eaton
Subtotal (1 unit)*
$217.75
(exc. GST)
$239.52
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 10 unit(s) shipping from 26 October 2026
- Plus 14 unit(s) shipping from 24 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $217.75 |
*price indicative
- RS Stock No.:
- 847-5345
- Distrelec Article No.:
- 136-30-985
- Mfr. Part No.:
- 289196 M22-WJ2V
- Brand:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Series | RMQ Titan M22 | |
| Product Type | Joystick | |
| IP Rating | IP66 | |
| Standards/Approvals | No | |
| Maximum Operating Temperature | 70°C | |
| Minimum Operating Temperature | -25°C | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Series RMQ Titan M22 | ||
Product Type Joystick | ||
IP Rating IP66 | ||
Standards/Approvals No | ||
Maximum Operating Temperature 70°C | ||
Minimum Operating Temperature -25°C | ||
- COO (Country of Origin):
- DE
Eaton RMQ Titan M22 Series Joystick Switch, 2 Axes Number of Axes, Momentary Switch Technology - 289196 M22-WJ2V
This joystick switch is designed for precise control in various industrial applications. As a momentary switch, it features a lever handle for easy operation. With an IP66 rating, it offers superior protection against dust and water ingress, ensuring reliable performance in challenging environments. The joystick operates in two axes, enabling versatile manoeuvring within a compact design.
Features & Benefits
• Momentary action enhances user control during operation
• Dual axes facilitate intuitive interaction for complex tasks
• High-durability design withstands harsh conditions
• Rated for a mechanical life of 100,000 cycles
• IP66 rating ensures durability against water and dust
• Operating temperature range of -25 °C to +70 °C
Applications
• Suitable for automated machinery control
• Utilised in industrial robotics for precise movements
• Ideal for various production line
• Effective in harsh environments requiring reliable operation
What is the significance of the momentary action in this switch?
Momentary action means the switch only stays active while pressed. This design is ideal for applications requiring temporary activation, improving user control during operations and reducing unintended activations.
How does the IP66 rating benefit operational longevity?
The IP66 rating indicates complete protection against dust and strong water jets, making it suitable for use in environments where exposure to the elements can cause damage, ensuring a longer operational lifespan.
What type of mounting options are available?
The joystick switch can be mounted in various positions as required, making it versatile for different installations and ensuring ease of use in diverse settings.
What environment is this joystick switch designed for?
It is engineered for use in industrial environments, capable of performing reliably in varying temperatures, from -25 °C up to +70 °C, while maintaining consistent performance even under mechanical shock.
Note
Eaton formerly known as Moeller
Related links
- Eaton 2-Axis Joystick Stick Analogue 0A
- Eaton Joystick Toggle Maintained 0A
- Eaton 2-Axis Joystick Stick Analogue 400 V ac, 400 V dc
- Eaton 1-Axis Joystick Lever Spring Return 240 V ac
- Eaton Joystick Legend Plate 2 Position Joystick
- Eaton Joystick Legend Plate 4 Way Joystick Selector Switch
- Eaton 2-Axis Joystick Lever Momentary 0A
- Eaton Joystick Stick, IP65
