Mapa KRYTECH 557 Grey Polyurethane Work Gloves, Size 6
- RS Stock No.:
- 144-803
- Mfr. Part No.:
- 3455704 / 6
- Brand:
- Mapa
Subtotal (1 pair)*
$19.34
(exc. GST)
$21.27
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 62 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s) | Per Pair |
|---|---|
| 1 + | $19.34 |
*price indicative
- RS Stock No.:
- 144-803
- Mfr. Part No.:
- 3455704 / 6
- Brand:
- Mapa
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Mapa | |
| Size | 6 | |
| Product Type | Work Gloves | |
| Lining Material | High Density Polyethylene | |
| Material | Polyurethane | |
| Colour | Grey | |
| EN 388 Abrasion | Yes | |
| EN 388 Tear | Yes | |
| EN 388 Puncture | Yes | |
| EN 388 Blade | Yes | |
| Safety Standard | EN 388, EN ISO 21420 | |
| Resistance Features | Abrasion Resistant, Anti-Scratch, Blade Cut, Cut (EN ISO 13997), Puncture Resistant, Tear Resistant | |
| Number of Gloves | 2 | |
| Series | KRYTECH 557 | |
| Standards/Approvals | CE Category 2, EN1149-1, EN1149-2, EN 388 4343B, EN ISO 21420:5/5, ISO 13997:5.3N | |
| Select all | ||
|---|---|---|
Brand Mapa | ||
Size 6 | ||
Product Type Work Gloves | ||
Lining Material High Density Polyethylene | ||
Material Polyurethane | ||
Colour Grey | ||
EN 388 Abrasion Yes | ||
EN 388 Tear Yes | ||
EN 388 Puncture Yes | ||
EN 388 Blade Yes | ||
Safety Standard EN 388, EN ISO 21420 | ||
Resistance Features Abrasion Resistant, Anti-Scratch, Blade Cut, Cut (EN ISO 13997), Puncture Resistant, Tear Resistant | ||
Number of Gloves 2 | ||
Series KRYTECH 557 | ||
Standards/Approvals CE Category 2, EN1149-1, EN1149-2, EN 388 4343B, EN ISO 21420:5/5, ISO 13997:5.3N | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Mapa Gloves feature an ergonomic and anatomical shape that provides excellent dexterity while minimizing hand fatigue. Designed for durability, they are suitable for long term wear with outstanding abrasion resistance. A reinforced nitrile crotch enhances durability in the most exposed areas, ensuring reliable performance.
Abrasion resistance
Blade cut resistance
Tear resistance
Puncture resistance
Cut resistance according to ISO 13997
Related links
- Mapa KRYTECH 557 Grey Polyurethane Work Gloves, Size 11
- Mapa KRYTECH 557 Grey Polyurethane Work Gloves, Size 7
- Mapa KRYTECH 557 Grey Polyurethane Work Gloves, Size 6
- Mapa KRYTECH 557 Grey High Performance Polyethylene Work Gloves Polyurethane Coating
- Mapa KRYTECH 557 Grey High Performance Polyethylene Work Gloves Polyurethane Coating
- Mapa KRYTECH 586 Blue Size 6
- Mapa KRYTECH 809 Black Polyurethane Work Gloves, Size 6
- Mapa KRYTECH 609 Black Polyurethane Work Gloves, Size 6
