Mapa KRYTECH 557 Grey High Performance Polyethylene Work Gloves, Size 8, Polyurethane Coating
- RS Stock No.:
- 712-2703
- Mfr. Part No.:
- 557
- Brand:
- Mapa
Get a bulk buy discount
Add 7 more to save 1%
View bulk pricing optionsSubtotal (1 pair)*
$22.63
(exc. GST)
$24.89
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 31 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s) | Per Pair | Saving |
|---|---|---|
| 1 - 6 | $22.63 | - |
| 7 - 14 | $22.19 | 1% |
| 15 - 39 | $21.48 | 5% |
| 40 + | $20.64 | 8% |
*price indicative
- RS Stock No.:
- 712-2703
- Mfr. Part No.:
- 557
- Brand:
- Mapa
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Mapa | |
| Size | 8 | |
| Product Type | Work Gloves | |
| Material | High Performance Polyethylene | |
| Lining Material | Polyethylene | |
| Colour | Grey | |
| EN 388 Abrasion | 4 | |
| EN 388 Tear | 4 | |
| EN 388 Puncture | 3 | |
| EN388 Cut - Coup Test | 3 | |
| EN388 Cut - TDM-100 Test | B | |
| EN 388 Blade | Yes | |
| Safety Standard | ISO 13997 | |
| Coating | Polyurethane | |
| Resistance Features | Cut Resistant | |
| Series | KRYTECH 557 | |
| Number of Gloves | 2 | |
| Standards/Approvals | CE | |
| EN 374 Chemical | No | |
| EN 511 Cold | No | |
| EN 407 Thermal | No | |
| Select all | ||
|---|---|---|
Brand Mapa | ||
Size 8 | ||
Product Type Work Gloves | ||
Material High Performance Polyethylene | ||
Lining Material Polyethylene | ||
Colour Grey | ||
EN 388 Abrasion 4 | ||
EN 388 Tear 4 | ||
EN 388 Puncture 3 | ||
EN388 Cut - Coup Test 3 | ||
EN388 Cut - TDM-100 Test B | ||
EN 388 Blade Yes | ||
Safety Standard ISO 13997 | ||
Coating Polyurethane | ||
Resistance Features Cut Resistant | ||
Series KRYTECH 557 | ||
Number of Gloves 2 | ||
Standards/Approvals CE | ||
EN 374 Chemical No | ||
EN 511 Cold No | ||
EN 407 Thermal No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
Krytech 557 Ultrane Plus Range Enhanced Coating
Dyneema® and elasthane knitted glove
Coated with Nirtile on thumb, forefinger crotch and the welt area
Curved fingers and contoured palm
Elastic knit wrist
Smooth external surface
Excellent abrasion resistance
Superior cut resistance
Excellent breathability
Seamless liner
Washable for an increased service life
Suitable for all industries where cut hazards have been identified
Length: 23.5 - 26cm
FEATURES and BENEFITS:
Re-inforced with Nitrile
Excellent abrasion resistance
Suitable for long term wear
Anatomical shape
Excellent dexterity
Reduces hand fatigue
APPLICATIONS:
Automotive and mechanical industry
Paper industry
Construction industry
Handling metal parts
Laying tiles
Inserts
Frames
Zinc sheeting
Installing steel structures
Assembly
Screwing
Storage:
Store in original packaging
Protect from heat, light and humidity
Standards
ISO 13997
Related links
- Mapa KRYTECH 557 Grey High Performance Polyethylene Work Gloves Polyurethane Coating
- Mapa KRYTECH 610 Grey High Performance Polyethylene Work Gloves Polyurethane Coating
- Mapa KRYTECH 615 Grey High Performance Polyethylene Work Gloves Polyurethane Coating
- Mapa KRYTECH 586 Blue High Performance Polyethylene Work Gloves Polyurethane Coating
- Mapa KRYTECH 580 Grey High Performance Polyethylene Work Gloves Nitrile Coating
- Mapa KRYTECH 615 Grey High Performance Polyethylene Work Gloves Polyurethane Coating
- Mapa KRYTECH 615 Grey High Performance Polyethylene Work Gloves Polyurethane Coating
- Mapa KRYTECH 615 Grey High Performance Polyethylene Work Gloves Polyurethane Coating
