Mapa KRYTECH 557 Grey Polyurethane Work Gloves, Size 11
- RS Stock No.:
- 440-268
- Mfr. Part No.:
- 34557041
- Brand:
- Mapa
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 440-268
- Mfr. Part No.:
- 34557041
- Brand:
- Mapa
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Mapa | |
| Size | 11 | |
| Product Type | Work Gloves | |
| Material | Polyurethane | |
| Colour | Grey | |
| EN 388 Abrasion | Yes | |
| EN 388 Tear | Yes | |
| EN 388 Puncture | Yes | |
| EN 388 Blade | Yes | |
| Number of Gloves | 2 | |
| Safety Standard | EN 388:4343B, EN ISO 21420:5/5, ISO 13997:5.3 | |
| Series | KRYTECH 557 | |
| Resistance Features | Abrasion Resistant, Cut Resistant, General Purpose, Puncture Resistant, Tear Resistant | |
| Standards/Approvals | CE type examination certificate:0075/014/162/02/19/0612, EN1149-1, EN1149-2, EN388 4343B, EN ISO 21420:5/5, ISO 13997:5.3 | |
| Select all | ||
|---|---|---|
Brand Mapa | ||
Size 11 | ||
Product Type Work Gloves | ||
Material Polyurethane | ||
Colour Grey | ||
EN 388 Abrasion Yes | ||
EN 388 Tear Yes | ||
EN 388 Puncture Yes | ||
EN 388 Blade Yes | ||
Number of Gloves 2 | ||
Safety Standard EN 388:4343B, EN ISO 21420:5/5, ISO 13997:5.3 | ||
Series KRYTECH 557 | ||
Resistance Features Abrasion Resistant, Cut Resistant, General Purpose, Puncture Resistant, Tear Resistant | ||
Standards/Approvals CE type examination certificate:0075/014/162/02/19/0612, EN1149-1, EN1149-2, EN388 4343B, EN ISO 21420:5/5, ISO 13997:5.3 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Mapa KryTech 557 Glove has ergonomic and anatomical shape which offers an excellent dexterity and low fatigue in the hand. Offering reliable Type B cut protection, these gloves meet a range of safety standards, including EN388, ISO 13997 and Category 2 CE protection. With a 5/5 dexterity rating according to EN ISO 21420.
Impact protection
Cut resistance according to ISO 13997
Puncture resistance
Abrasion resistance
Tear and blade cut resistance
Related links
- Mapa KRYTECH 557 Grey Polyurethane Work Gloves, Size 11
- Mapa KRYTECH 557 Grey Polyurethane Work Gloves, Size 6
- Mapa KRYTECH 557 Grey Polyurethane Work Gloves, Size 7
- Mapa KRYTECH 557 Grey High Performance Polyethylene Work Gloves Polyurethane Coating
- Mapa KRYTECH 557 Grey High Performance Polyethylene Work Gloves Polyurethane Coating
- Mapa KryTech 832 Black Size 11
- Mapa KRYTECH 558 Grey Polyurethane Work Gloves Polyurethane Coating
- Mapa KRYTECH 578 Black Size 11, Polyurethane Coating
