Mapa ADVANTECH 522 Beige Latex, Nitrile Rubber, Neoprene Work Gloves, Size 8

Subtotal (1 pair)*

$32.61

(exc. GST)

$35.87

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 48 unit(s) shipping from 24 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s)
Per Pair
1 +$32.61

*price indicative

RS Stock No.:
440-210
Mfr. Part No.:
34522008
Brand:
Mapa
Find similar products by selecting one or more attributes.
Select all

Brand

Mapa

Product Type

Work Gloves

Size

8

Material

Latex, Nitrile Rubber, Neoprene

Colour

Beige

EN 388 Abrasion

Yes

EN 388 Tear

Yes

EN 388 Blade

Yes

Resistance Features

Abrasion Resistant, Cut Protection, Puncture Resistant, Skin Protection, Tear Resistant

Series

ADVANTECH 522

Number of Gloves

12

Safety Standard

EN 388, EN ISO 374-1 TYPE B, EN ISO 374-5

Standards/Approvals

CE 0334, EN 388, EN 421, EN ISO 21420:5/5, EN ISO 374-1, EN ISO 374-5

RoHS Status: Exempt

COO (Country of Origin):
MY
The Mapa AdvanTech 522 Gloves are silicone free, designed to prevent traces and defects on metal sheets and glass prior to painting. Offering reliable Type B chemical protection, these gloves meet a range of safety standards, including EN388, EN ISO 374-1, EN ISO 374-5 and Category 3 CE protection. With a 5/5 dexterity rating according to EN420.

Excellent resistance and strong chemical protection

Long cuff for a better protection of the forearm

Manufacturing process ensuring the control of a very low level of contaminants

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy