Ansell AlphaTec 04-004 Blue Cotton Gloves, Size 11, PVC Coating
- RS Stock No.:
- 428-283
- Mfr. Part No.:
- 4004110
- Brand:
- Ansell
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 428-283
- Mfr. Part No.:
- 4004110
- Brand:
- Ansell
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ansell | |
| Product Type | Gloves | |
| Size | 11 | |
| Lining Material | Cotton | |
| Material | Cotton | |
| Colour | Blue | |
| EN 388 Abrasion | Yes | |
| EN 388 Tear | Yes | |
| EN 388 Puncture | Yes | |
| EN 388 Blade | Yes | |
| Resistance Features | Chemical Resistant | |
| Safety Standard | CE, EN 388, EN ISO 374-1, EN ISO 374-5 | |
| Coating | PVC | |
| Number of Gloves | 24 | |
| Series | AlphaTec 04-004 | |
| Standards/Approvals | CE, EN 388, EN ISO 374-1, EN ISO 374-5 | |
| Select all | ||
|---|---|---|
Brand Ansell | ||
Product Type Gloves | ||
Size 11 | ||
Lining Material Cotton | ||
Material Cotton | ||
Colour Blue | ||
EN 388 Abrasion Yes | ||
EN 388 Tear Yes | ||
EN 388 Puncture Yes | ||
EN 388 Blade Yes | ||
Resistance Features Chemical Resistant | ||
Safety Standard CE, EN 388, EN ISO 374-1, EN ISO 374-5 | ||
Coating PVC | ||
Number of Gloves 24 | ||
Series AlphaTec 04-004 | ||
Standards/Approvals CE, EN 388, EN ISO 374-1, EN ISO 374-5 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Ansell gloves are designed with a unique foam grip that effectively repels oil, ensuring excellent performance in both wet and oily environments. The gloves also feature advanced ergonomics, with an ergonomic hand shape that promotes comfort and ease of use for the wearer. These gloves are ideal for food processing applications involving food contact, as well as chemical handling, providing both protection and comfort in demanding work environments.
Resistance to wide-ranging chemicals
EN ISO 374-5 and EN ISO 374-1:2016 Type B standardized
EN 388:2016 standardized
Related links
- Ansell AlphaTec 04-004 Blue Cotton Polyvinyl Chloride Industrial Gloves PVC Coating
- Ansell AlphaTec 04-004 Blue Cotton Glove PVC Coating
- Ansell AlphaTec 04-004 Blue Cotton Polyvinyl Chloride Glove PVC Coating
- Ansell AlphaTec 04-005 Blue Cotton Work Gloves Polyvinyl Chloride Coating
- Ansell AlphaTec 04-005 Blue Nitrile Size 9 PVC Coating
- Ansell AlphaTec 04-005 Blue Cotton Chemical Resistant Gloves Polyvinyl Chloride Coating
- Ansell AlphaTec 04-005 Blue Cotton Chemical Resistant Gloves Polyvinyl Chloride Coating
- Ansell ActivArmr Hycron 27-805 Blue Cotton Industrial Gloves Nitrile Coating
