Ansell AlphaTec 04-005 Blue Cotton Gloves, Size 9, Nitrile, PVC Coating

Subtotal (1 pair)*

$22.04

(exc. GST)

$24.24

(inc. GST)

Add to Basket
Select or type quantity
Limited stock
  • Plus 90 left, shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s)
Per Pair
1 +$22.04

*price indicative

RS Stock No.:
278-242
Mfr. Part No.:
4005090
Brand:
Ansell
Find similar products by selecting one or more attributes.
Select all

Brand

Ansell

Product Type

Gloves

Size

9

Material

Cotton

Lining Material

Cotton

Colour

Blue

EN 388 Abrasion

Yes

EN 388 Tear

Yes

EN 388 Puncture

Yes

EN 388 Blade

Yes

Number of Gloves

24

Coating

Nitrile, PVC

Series

AlphaTec 04-005

Resistance Features

Abrasion Protection, Chemical Resistant

Safety Standard

EN ISO 374:2016

Standards/Approvals

CE0493, EN 388, EN ISO 374-1:2016, EN ISO 374-4:2016, EN ISO 374-5:2016

RoHS Status: Exempt

COO (Country of Origin):
CN
The Ansell Alpha Tec 04-005 robust long-cuffed PVC gloves offer excellent chemical resistance, abrasion protection, and flexibility, even in low temperatures. Latex-free and compliant with FDA and EU food safety standards, they are ideal for food processing applications. With a 13-gauge seamless cotton lining, foam grip for oil and grease resistance, and a 38cm length for added protection, these gloves provide comfort and superior grip in wet and oily environments. Their ergonomic design ensures long-term wear ability.

All food processing applications that have food contact

Chemical Handling

Maintenance

Cleaning

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy