Ansell Alphatec 39-124 Green Cotton Gloves, Size 8, Nitrile Coating
- RS Stock No.:
- 348-299
- Mfr. Part No.:
- 39124080
- Brand:
- Ansell
Subtotal (1 pack of 12 pairs)*
$230.52
(exc. GST)
$253.57
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Ready to ship from 02 December 2026
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | $230.52 | $19.21 |
*price indicative
- RS Stock No.:
- 348-299
- Mfr. Part No.:
- 39124080
- Brand:
- Ansell
Select all | Attribute | Value |
|---|---|---|
| Brand | Ansell | |
| Size | 8 | |
| Product Type | Gloves | |
| Material | Cotton | |
| Colour | Green | |
| EN 388 Abrasion | Yes | |
| EN 388 Tear | Yes | |
| EN 388 Puncture | Yes | |
| EN 388 Blade | Yes | |
| Coating | Nitrile | |
| Series | Alphatec 39-124 | |
| Number of Gloves | 24 | |
| Safety Standard | ANSI/ISEA 105-2024, CE, EN 388, EN 407, EN ISO 374-1, EN ISO 374-5, EU, FDA food Contact | |
| Resistance Features | Abrasion Resistant, Chemical Resistant, Mechanical Protection | |
| Standards/Approvals | ANSI/ISEA 105-2024, CE, EN 388, EN 407, EN ISO 374-1, EN ISO 374-5, FDA and EU food handling regulations | |
| EN 511 Cold | Yes | |
| Select all | ||
|---|---|---|
Brand Ansell | ||
Size 8 | ||
Product Type Gloves | ||
Material Cotton | ||
Colour Green | ||
EN 388 Abrasion Yes | ||
EN 388 Tear Yes | ||
EN 388 Puncture Yes | ||
EN 388 Blade Yes | ||
Coating Nitrile | ||
Series Alphatec 39-124 | ||
Number of Gloves 24 | ||
Safety Standard ANSI/ISEA 105-2024, CE, EN 388, EN 407, EN ISO 374-1, EN ISO 374-5, EU, FDA food Contact | ||
Resistance Features Abrasion Resistant, Chemical Resistant, Mechanical Protection | ||
Standards/Approvals ANSI/ISEA 105-2024, CE, EN 388, EN 407, EN ISO 374-1, EN ISO 374-5, FDA and EU food handling regulations | ||
EN 511 Cold Yes | ||
RoHS Status: Exempt
- COO (Country of Origin):
- LK
Ansell Gloves - 39124100
Features & Benefits
Applications
What makes these gloves suitable for food handling?
How do the ergonomic features benefit users during prolonged usage?
In what environments can these gloves be effectively used?
Are these gloves resistant to high temperatures?
What should be considered when selecting these gloves for specific tasks?
- RS Stock No. 2787409
- Mfr. Part No. 39124100
- RS Stock No. 2728969
- Mfr. Part No. 58435080
- RS Stock No. 1793085
- Mfr. Part No. 58735080
- RS Stock No. 2818801
- Mfr. Part No. 58201080
Related links
- Ansell Alphatec 39-124 Green Cotton Chemical Resistant Gloves, Nitrile Coating
- Ansell Alphatec 39-122 Green Cotton Chemical Resistant Gloves, Nitrile Coating
- Ansell Alphatec 39-124 Green Nitrile Glove Nitrile Coating
- Ansell Alphatec 39-124 Green Nitrile Glove Nitrile Coating
- Ansell AlphaTec 58-008 Green Chemical Resistant Gloves, Nitrile Coating
- Ansell AlphaTec 58-430 Green Nitrile Chemical Resistant Gloves, Nitrile Coating
- Ansell AlphaTec 58-330 Green Aquadri Chemical Resistant Gloves, Nitrile Coating
- Skytec EMG560 Green Cotton Chemical Resistant Gloves Nitrile Coating












