Coverguard EUROCUT N303 Black, Grey HPPE, Polyester Work Gloves, Size 10, Nitrile Coating
- RS Stock No.:
- 362-703
- Mfr. Part No.:
- 1CUCC00010
- Brand:
- Coverguard
Subtotal (1 pack of 5 pairs)*
$79.75
(exc. GST)
$87.72
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 30 unit(s) shipping from 26 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | $79.75 | $15.95 |
*price indicative
- RS Stock No.:
- 362-703
- Mfr. Part No.:
- 1CUCC00010
- Brand:
- Coverguard
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Coverguard | |
| Product Type | Work Gloves | |
| Size | 10 | |
| Material | HPPE, Polyester | |
| Colour | Black, Grey | |
| EN 388 Abrasion | Yes | |
| EN 388 Tear | Yes | |
| EN 388 Puncture | Yes | |
| EN 388 Blade | Yes | |
| Number of Gloves | 10 | |
| Series | EUROCUT N303 | |
| Resistance Features | Dry Environment | |
| Coating | Nitrile | |
| Safety Standard | ANSI A3, EN 388:2016 + A1:2018, EN 420:2003 + A1:2009 | |
| Standards/Approvals | ANSI A3, ANSI/SEA 105-2016/ASTM F2992M-15, CE, EC type-examination certificate 0075/1747/162/09/20/2422, EN388:2016 + A1:2018 4.X.4.2.C, EN420:2003 + A1:2009, EPI CAT. II | |
| Select all | ||
|---|---|---|
Brand Coverguard | ||
Product Type Work Gloves | ||
Size 10 | ||
Material HPPE, Polyester | ||
Colour Black, Grey | ||
EN 388 Abrasion Yes | ||
EN 388 Tear Yes | ||
EN 388 Puncture Yes | ||
EN 388 Blade Yes | ||
Number of Gloves 10 | ||
Series EUROCUT N303 | ||
Resistance Features Dry Environment | ||
Coating Nitrile | ||
Safety Standard ANSI A3, EN 388:2016 + A1:2018, EN 420:2003 + A1:2009 | ||
Standards/Approvals ANSI A3, ANSI/SEA 105-2016/ASTM F2992M-15, CE, EC type-examination certificate 0075/1747/162/09/20/2422, EN388:2016 + A1:2018 4.X.4.2.C, EN420:2003 + A1:2009, EPI CAT. II | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Coverguard Gloves feature a grey seamless support made from HDPE and elastane with an 18-gauge construction. The palm is coated with black nitrile micro-foam for added grip and durability. The knitted wrist ensures a snug fit. Ideal for handling in dry environments, they are perfect for tasks such as part assembly, mechanical engineering, automotive work, glass handling, construction, public services, maintenance, and woodworking.
Provides comfort and breathability
Provides dexterity
Very good grip in dry area
Touchscreen sensitive
EN420:2003 + A1:2009 and EN388:2016 + A1:2018 certified
Cut resistance ANSI/SEA 105-2016 / ASTM F2992M-15
Related links
- Coverguard EUROCUT N303 Black Polyester Work Gloves Nitrile Coating
- Coverguard EUROCUT N303 Black Polyester Work Gloves Nitrile Coating
- Coverguard EUROCUT N303 Black Polyester Work Gloves Nitrile Coating
- Showa 546 Grey HPPE Size 7, Nitrile Coating
- Showa 546 Grey HPPE Size 9, Nitrile Coating
- Showa Duracoil Grey HPPE Size 9, Nitrile Foam Coating
- Unigloves 245N Black HPPE Spandex Size 10, Nitrile Coating
- Traffi TG5545 Green Elastane Polyester Size 10, Nitrile Coating
