Unigloves 245N Black, Grey Fibreglass, HPPE, Polyester, Elastane, Steel Work Gloves, Size 10, Nitrile Coating

Subtotal (1 pack of 10 units)*

$149.87

(exc. GST)

$164.86

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
10 +$14.987$149.87

*price indicative

RS Stock No.:
264-6739
Mfr. Part No.:
245N-10
Brand:
Unigloves
Find similar products by selecting one or more attributes.
Select all

Brand

Unigloves

Size

10

Product Type

Work Gloves

Material

Fibreglass, HPPE, Polyester, Elastane, Steel

Colour

Black, Grey

Number of Gloves

10

Coating

Nitrile

Resistance Features

Cut Resistant

Safety Standard

EN

Series

245N

Standards/Approvals

CE

RoHS Status: Exempt

COO (Country of Origin):
CN
The Unigloves Gloves has nitreguard technology is awarded to gloves achieving a high performance in the straight blade cut test. Unigloves nitregrip technology is a new advanced surface treatment that provides an assured grip when working in dry and wet or oily conditions. The technology reduces the force needed to grip which reducing hand fatigue. Medium weight seamless knitted liner is breathable and offers excellent dexterity and flexibility to reduce hand fatigue. The sandy nitrile coating is resistant to oils and grease acting as a physical barrier. In addition the sandy nitrile gives exceptional grip in dry wet and oily environments.

Sandy nitrile coating offers maximum abrasion and tear protection

Reinforced thumb crotch offer extra protection when handling abrasive material and increases the life of the glove

Elasticated knitted wrist ensures a secure fit

Keeps hands free of dust ingress

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy