RS Better World

Traffi TG5545 Green Elastane, HPPE, Polyester, Steel Work Gloves, Size 10, Nitrile Coating

Subtotal (1 pack of 5 pairs)*

$197.46

(exc. GST)

$217.21

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 25 unit(s) shipping from 26 October 2026
  • Plus 50 unit(s) shipping from 02 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
5 +$39.492$197.46

*price indicative

Our Better World range features products that make it easy for you to make a greener product choice you can trust.

Learn more about RS Better World products

RS Stock No.:
265-8439
Mfr. Part No.:
TG5545-10-PK
Brand:
Traffi
Find similar products by selecting one or more attributes.
Select all

Brand

Traffi

Size

10

Product Type

Work Gloves

Lining Material

Elastane, Glass, High Performance Polyethylene, Nylon, Polyester, Steel

Material

Elastane, HPPE, Polyester, Steel

Colour

Green

EN 388 Abrasion

Yes

Number of Gloves

10

Resistance Features

Impact Protection

Safety Standard

EN 388:2016

Series

TG5545

Coating

Nitrile

Standards/Approvals

No

Better World Product

Yes

Better World Claim

Extended Product Life

RoHS Status: Exempt

COO (Country of Origin):
LK
The Traffi TG5545 glove which level E cut protection. The glove's sandy nitrile foam palm dip and back of hand provides impact protection. The glove also has great levels of dexterity and comfort and has been engineered for optimum longevity. These gloves are ideal for rail, offshore, heavy engineering and logistic activities.

Level P impact protection with unique design seamlessly welded to the liner gives maximum impact protection and comfort

Nitrile thumb crotch reinforcement aids glove protection in critical area and lengthen wear life

Treatment to liner, making the glove w

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy