Portwest A646 - Vis-Tex Winter Cut D13 Nitrile Glove Black, Orange Acrylic, Elastic, Fibreglass, High Performance
- RS Stock No.:
- 361-466
- Mfr. Part No.:
- A646O8RM
- Brand:
- Portwest
Subtotal (1 pack of 12 pairs)*
$187.83
(exc. GST)
$206.61
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 1 unit(s) shipping from 26 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | $187.83 | $15.653 |
*price indicative
- RS Stock No.:
- 361-466
- Mfr. Part No.:
- A646O8RM
- Brand:
- Portwest
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Portwest | |
| Product Type | Work Gloves | |
| Size | M | |
| Lining Material | Acrylic | |
| Material | Acrylic, Elastic, Fibreglass, High Performance Polyethylene, Polyester | |
| Colour | Black, Orange | |
| Number of Gloves | 24 | |
| Series | A646 - Vis-Tex Winter Cut D13 Nitrile Glove | |
| Resistance Features | Cut Resistant | |
| Safety Standard | ANSI ISEA 105:2016, EN 388:2016 + A1:2018, EN 407:2020, EN 511:2006, EN ISO 21420:2020 | |
| Coating | Nitrile | |
| Standards/Approvals | ANSI/ISEA 105:2016, EN 388:2016 + A1:2018, EN 407:2020, EN 511:2006, EN ISO 21420:2020 | |
| Select all | ||
|---|---|---|
Brand Portwest | ||
Product Type Work Gloves | ||
Size M | ||
Lining Material Acrylic | ||
Material Acrylic, Elastic, Fibreglass, High Performance Polyethylene, Polyester | ||
Colour Black, Orange | ||
Number of Gloves 24 | ||
Series A646 - Vis-Tex Winter Cut D13 Nitrile Glove | ||
Resistance Features Cut Resistant | ||
Safety Standard ANSI ISEA 105:2016, EN 388:2016 + A1:2018, EN 407:2020, EN 511:2006, EN ISO 21420:2020 | ||
Coating Nitrile | ||
Standards/Approvals ANSI/ISEA 105:2016, EN 388:2016 + A1:2018, EN 407:2020, EN 511:2006, EN ISO 21420:2020 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Portwest Providing high risk cut protection even in cold conditions, the Vis-Tex Winter Cut D13 Nitrile Glove combines a HPPE outer layer and acrylic thermal layer. The twin layer design traps in heat and keeps the hands warm and protected from cuts. The design also means that these gloves also provide excellent heat protection.
Specially designed for use in cold conditions
Flexible sandy nitrile coating offers great grip in wet and dry conditions
Double dipped coating for durability
Related links
- Portwest A646 - Vis-Tex Winter Cut D13 Nitrile Glove Black Elastic High Performance
- Portwest A722 - Anti Impact Cut Resistant Glove Black Fibreglass Nylon Thermoplastic
- Portwest Blue High Performance Polyethylene Elastic, Fibreglass Glove 65mm
- Portwest Black Nitrile Fibreglass, High Performance Polyethylene Glove 45mm
- Portwest A145 Blue Elastic Size 10, Latex Coating
- Portwest A145 Blue Elastic Size 9, Latex Coating
- Skytec RADIUS EW151 Black Fibreglass Nylon Work Gloves Latex,
- Portwest Black Polyester Acrylic, Elastic Glove 60mm
