Skytec RADIUS EW151 Black, Grey Acrylic, Fibreglass, High Performance Polyethylene, Nylon Work Gloves, Size 10, Latex,

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.

Alternative

This product is not currently available. Here is our alternative recommendation.

RS Stock No.:
670-292
Mfr. Part No.:
SKY00134
Brand:
Skytec
Find similar products by selecting one or more attributes.
Select all

Brand

Skytec

Size

10

Product Type

Work Gloves

Lining Material

Thermal Liner

Material

Acrylic, Fibreglass, High Performance Polyethylene, Nylon

Colour

Black, Grey

EN 388 Abrasion

Yes

EN 388 Tear

Yes

EN 388 Puncture

Yes

EN 388 Blade

Yes

Resistance Features

Cold Environment, Wet Environment

Safety Standard

EN 388:2016

Coating

Latex, Natural Rubber

Number of Gloves

10

Series

RADIUS EW151

Standards/Approvals

EC Certificate delivered by the notified body, SATRA Technology Centre Ltd

RoHS Status: Exempt

COO (Country of Origin):
CN
The Skytec Glove stands out with its exceptional build quality and thoughtful design, tailored for those who demand the best in performance and durability. Engineered with precision, it caters to a wide array of applications, making it ideal for both professional use and personal projects. The combination of modern technology and user-centric features ensures that users experience optimal functionality without compromising on comfort. Its sleek aesthetic adds not only to its appeal but also integrates seamlessly into any setting, whether at home or in the workplace. This versatile solution promises to elevate your productivity and enhance your overall experience, making it a valuable addition to your toolkit.

Robust construction guarantees longevity and dependable performance

Lightweight design fosters ease of use, ensuring comfort during extended tasks

Advanced technology enhances efficiency and effectiveness in various applications

Sleek appearance provides a modern touch, suiting any workspace environment

User-focused features simplify operation, catering to both experts and novices

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy