Portwest A657 - AHR 10 Food Glove Liner - 1 glove Grey HPPE, Polyester, Steel Fibre Work Gloves, Size S

Subtotal (1 pack of 12 units)*

$127.08

(exc. GST)

$139.79

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 26 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +$127.08$10.59

*price indicative

RS Stock No.:
361-460
Mfr. Part No.:
A657GRRL
Brand:
Portwest
Find similar products by selecting one or more attributes.
Select all

Brand

Portwest

Size

S

Product Type

Work Gloves

Material

HPPE, Polyester, Steel Fibre

Colour

Grey

Series

A657 - AHR 10 Food Glove Liner - 1 glove

Resistance Features

Cut Resistant

Safety Standard

ANSI ISEA 105:2016, EN, EN ISO 21420:2020

Number of Gloves

24

Standards/Approvals

EN ISO 21420:2020 Dexterity 5 EN 388:2016 + A1:2018 (3X4XF) ANSI/ISEA 105:2016 CUT Level (A7)

RoHS Status: Exempt

COO (Country of Origin):
LK
The Portwest AHR 10 Food Glove Liner offers Level F cut resistance, providing excellent protection in food handling environments. Approved for safe food handling, it ensures hygiene and safety during use. Additionally, the glove liner is machine washable up to 92°C, making it easy to maintain and reuse for extended periods. Ideal for high-risk food processing tasks.

Sold as a single glove

Ambidextrous suiting left and right handed users

Low linting construction for minimal contamination

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy