Portwest A699 - MR13 ESD PU Palm Glove (Pk12) Grey, White Carbon Fibre, Elastane, Polyester, Steel Fibre Work Gloves,
- RS Stock No.:
- 314-577
- Mfr. Part No.:
- A699G6RXS
- Brand:
- Portwest
Subtotal (1 pack of 12 pairs)*
$87.24
(exc. GST)
$95.96
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 1 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | $87.24 | $7.27 |
*price indicative
- RS Stock No.:
- 314-577
- Mfr. Part No.:
- A699G6RXS
- Brand:
- Portwest
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Portwest | |
| Product Type | Work Gloves | |
| Size | XS | |
| Material | Carbon Fibre, Elastane, Polyester, Steel Fibre | |
| Colour | Grey, White | |
| EN 388 Abrasion | Yes | |
| Coating | Polyurethane | |
| Safety Standard | EN, EN 16350:2014, EN ISO 21420:2020, IEC | |
| Series | A699 - MR13 ESD PU Palm Glove (Pk12) | |
| Resistance Features | Cut Resistant | |
| Number of Gloves | 24 | |
| Standards/Approvals | EN 16350:2014, EN ISO 21420:2020, IEC 61340-5-1:2016 | |
| Select all | ||
|---|---|---|
Brand Portwest | ||
Product Type Work Gloves | ||
Size XS | ||
Material Carbon Fibre, Elastane, Polyester, Steel Fibre | ||
Colour Grey, White | ||
EN 388 Abrasion Yes | ||
Coating Polyurethane | ||
Safety Standard EN, EN 16350:2014, EN ISO 21420:2020, IEC | ||
Series A699 - MR13 ESD PU Palm Glove (Pk12) | ||
Resistance Features Cut Resistant | ||
Number of Gloves 24 | ||
Standards/Approvals EN 16350:2014, EN ISO 21420:2020, IEC 61340-5-1:2016 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Portwest C cut resistant glove for protection against cuts and sharp objects. 13g Polyester and carbon fibre shell which diverts static electricity. A reinforced thumb crotch for added durability. PU palm coating for excellent grip and dexterity. For use in automotive, electronics assembly, testing and precision work. Suitable for use with most touchscreen devices. Sold as a pack of 12 pairs.
Palm dipped to increase dexterity and ventilation
Breathable seamless liner
CE certified
Related links
- Portwest A699 - MR13 ESD PU Palm Glove (Pk12) Grey Elastane Steel Fibre Work Gloves,
- Portwest A699 - MR13 ESD PU Palm Glove (Pk12) Grey Carbon Fibre Steel Fibre Work Gloves,
- Portwest A699 - MR13 ESD Grey Elastane Steel Fibre Work Gloves Polyurethane
- Portwest A660 - CS Cut E18 PU Glove Black Elastane HPPE Steel Fibre Work Gloves Polyurethane
- Portwest A660 - CS Cut E18 PU Glove Black Elastane HPPE Steel Fibre Work Gloves Polyurethane
- Portwest A660 - CS Cut E18 PU Glove Black Elastane HPPE Steel Fibre Work Gloves Polyurethane
- Portwest Hand Protection Grey Elastane Steel Fibre Cut Resistant Work Gloves
- Portwest A660 - CS Cut E18 PU Glove Black Elastane HPPE Steel Fibre Work Gloves Polyurethane
