SIP Protection Head-to-toe Black, Red Synthetic Leather Work Gloves, Size 10, Rubber PVC Coating

Subtotal (1 unit)*

$68.45

(exc. GST)

$75.30

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 29 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$68.45

*price indicative

RS Stock No.:
287-0456
Mfr. Part No.:
2XD3A2VX6412/010
Brand:
SIP Protection
Find similar products by selecting one or more attributes.
Select all

Brand

SIP Protection

Product Type

Work Gloves

Size

10

Material

Synthetic Leather

Colour

Black, Red

EN 388 Abrasion

Yes

EN 388 Tear

Yes

EN 388 Puncture

Yes

EN 388 Blade

Yes

Number of Gloves

1

Mechanical Hazards EN 388

Yes

Series

Head-to-toe

Coating

Rubber PVC

Safety Standard

CE, EN, UKCA

Resistance Features

Chainsaw

Standards/Approvals

CE, EN388:2016+A1:2018, EN ISO 21420:2020, UKCA

RoHS Status: Exempt

COO (Country of Origin):
PK
The SIP Protection Chainsaw gloves feature rubber anti skid reinforcement on the palm and fingers of both hands, along with synthetic leather reinforcement on top for added durability. A breathable polyamide/spandex insert on top of the hand enhances dexterity and comfort.

Chainsaw protection on both hands

Upper in lively colour for better visibility

Strong aramid stitching

Elastic cuff with artery protection

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy