North 41-4438BL Black Fibreglass, HPPE, Polyester, Steel Fibre Work Gloves, Size 10/XL, Nitrile Coating

Subtotal (1 pack of 6 pairs)*

$302.28

(exc. GST)

$332.51

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 1 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +$302.28$50.38

*price indicative

RS Stock No.:
144-853
Mfr. Part No.:
41-4438BL/10XL
Brand:
North
Find similar products by selecting one or more attributes.
Select all

Brand

North

Size

10/XL

Product Type

Work Gloves

Material

Fibreglass, HPPE, Polyester, Steel Fibre

Colour

Black

EN 388 Abrasion

Yes

EN 388 Tear

Yes

EN 388 Puncture

Yes

EN 388 Blade

Yes

Number of Gloves

12

Safety Standard

EN 388, EN 407, REACH

Coating

Nitrile

Series

41-4438BL

Resistance Features

Abrasion Resistant, Cut Resistant, Impact Resistant, Puncture Resistant, Tear Resistant

Standards/Approvals

EN 388:4X41DP, EN 407, EU Category PPE 2, REACH

RoHS Status: Exempt

COO (Country of Origin):
CN
The Honeywell Safety Work gloves features an ergonomic design to provide high dexterity and curved 3D Shape. Sufficient TPR coverage and elevated knuckle enhancement to provide best energy absorption. This gloves equipped with elevated finger tip protection for providing enhanced impact and pinch point protection on finger tips.

Double coating

Provides convenience to customers during usage

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy