Ansell AlphaTec 87-086 Yellow Natural Rubber Latex Gloves, Size 8.5, Natural Rubber Coating
- RS Stock No.:
- 348-542
- Mfr. Part No.:
- 87086085
- Brand:
- Ansell
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 348-542
- Mfr. Part No.:
- 87086085
- Brand:
- Ansell
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ansell | |
| Size | 8.5 | |
| Product Type | Gloves | |
| Lining Material | Cotton Flock | |
| Material | Natural Rubber Latex | |
| Colour | Yellow | |
| EN 388 Abrasion | Yes | |
| Number of Gloves | 24 | |
| Safety Standard | CE, EN 388, EN ISO 374-1, EN ISO 374-5 | |
| Resistance Features | Abrasion Resistant, Chemical Resistant, Tear Resistant | |
| Series | AlphaTec 87-086 | |
| Coating | Natural Rubber | |
| Standards/Approvals | CE, EN 388, EN ISO 374-1, EN ISO 374-5 | |
| Select all | ||
|---|---|---|
Brand Ansell | ||
Size 8.5 | ||
Product Type Gloves | ||
Lining Material Cotton Flock | ||
Material Natural Rubber Latex | ||
Colour Yellow | ||
EN 388 Abrasion Yes | ||
Number of Gloves 24 | ||
Safety Standard CE, EN 388, EN ISO 374-1, EN ISO 374-5 | ||
Resistance Features Abrasion Resistant, Chemical Resistant, Tear Resistant | ||
Series AlphaTec 87-086 | ||
Coating Natural Rubber | ||
Standards/Approvals CE, EN 388, EN ISO 374-1, EN ISO 374-5 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- MY
The Ansell Flocked natural rubber gloves provide elevated comfort and are designed to meet food handling compliance standards. The flocked lining ensures a soft, comfortable fit, while the durable natural rubber offers protection and flexibility for food-related tasks.
Easy to don, tear and chemical resistant gloves
Ideal for processing food and protecting hands
Related links
- Ansell AlphaTec 87-086 Yellow Natural Rubber Latex Heavy Duty Impact Resistant Gloves Natural Rubber Coating
- Ansell AlphaTec 87-086 Yellow Natural Rubber Latex Glove Natural Rubber Coating
- Ansell AlphaTec 87-086 Yellow Natural Rubber Latex Glove Natural Rubber Coating
- Ansell AlphaTec 87-086 Yellow Natural Rubber Latex Heavy Duty Impact Resistant Gloves Natural Rubber Coating
- Ansell AlphaTec 87-086 Yellow Natural Rubber Latex Heavy Duty Gloves Natural Rubber Coating
- Ansell AlphaTec 87-085 Pink Natural Rubber Latex Glove Natural Rubber Coating
- Ansell AlphaTec 87-245 Blue Natural Rubber Latex Gloves Natural Rubber Coating
- Ansell AlphaTec 87-320 Orange Natural Rubber Latex Heavy Duty Impact Resistant Gloves Natural Rubber Coating
