Ansell AlphaTec 87-085 Pink Natural Rubber Latex Gloves, Size 8.5, Natural Rubber Coating
- RS Stock No.:
- 348-531
- Mfr. Part No.:
- 87085090BP
- Brand:
- Ansell
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 348-531
- Mfr. Part No.:
- 87085090BP
- Brand:
- Ansell
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ansell | |
| Size | 8.5 | |
| Product Type | Gloves | |
| Lining Material | Cotton Flock | |
| Material | Natural Rubber Latex | |
| Colour | Pink | |
| EN 388 Abrasion | Yes | |
| Series | AlphaTec 87-085 | |
| Resistance Features | Abrasion Resistant, Chemical Resistant, Tear Resistant | |
| Coating | Natural Rubber | |
| Number of Gloves | 24 | |
| Safety Standard | CE, EN 388, EN ISO 374-1, EN ISO 374-5 | |
| Standards/Approvals | CE, EN 388, EN ISO 374-1, EN ISO 374-5 | |
| Select all | ||
|---|---|---|
Brand Ansell | ||
Size 8.5 | ||
Product Type Gloves | ||
Lining Material Cotton Flock | ||
Material Natural Rubber Latex | ||
Colour Pink | ||
EN 388 Abrasion Yes | ||
Series AlphaTec 87-085 | ||
Resistance Features Abrasion Resistant, Chemical Resistant, Tear Resistant | ||
Coating Natural Rubber | ||
Number of Gloves 24 | ||
Safety Standard CE, EN 388, EN ISO 374-1, EN ISO 374-5 | ||
Standards/Approvals CE, EN 388, EN ISO 374-1, EN ISO 374-5 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- MY
The Ansell Flocked natural rubber gloves are designed to offer elevated comfort and meet food handling compliance standards. The flocked lining enhances comfort, while the natural rubber material provides durability and protection for food-related tasks in both industrial and commercial settings.
Easy to don, tear and chemical resistant gloves
Ideal for processing food and protecting hands
Related links
- Ansell AlphaTec 87-085 Pink Natural Rubber Latex Heavy Duty Fully Coated Kevlar Gloves Natural Rubber Coating
- Ansell AlphaTec 87-085 Pink Natural Rubber Latex Glove Natural Rubber Coating
- Ansell AlphaTec 87-085 Pink Natural Rubber Latex Glove Natural Rubber Coating
- Ansell AlphaTec 87-085 Pink Natural Rubber Latex Chemical Resistant Gloves Natural Rubber Coating
- Ansell AlphaTec 87-086 Yellow Natural Rubber Latex Glove Natural Rubber Coating
- Ansell AlphaTec 87-245 Blue Natural Rubber Latex Gloves Natural Rubber Coating
- Ansell AlphaTec 87-320 Orange Natural Rubber Latex Heavy Duty Impact Resistant Gloves Natural Rubber Coating
- Ansell AlphaTec 87-086 Yellow Natural Rubber Latex Heavy Duty Impact Resistant Gloves Natural Rubber Coating
