Ansell HyFlex 11-725 White HPPE, HPPE, Nylon, Nylon, Spandex, Spandex Gloves, Size 7, Polyurethane Coating
- RS Stock No.:
- 348-477
- Mfr. Part No.:
- 11725070
- Brand:
- Ansell
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 348-477
- Mfr. Part No.:
- 11725070
- Brand:
- Ansell
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ansell | |
| Size | 7 | |
| Product Type | Gloves | |
| Material | HPPE, HPPE, Nylon, Nylon, Spandex, Spandex | |
| Colour | White | |
| EN 388 Abrasion | Yes | |
| EN 388 Tear | Yes | |
| EN 388 Puncture | Yes | |
| EN 388 Blade | Yes | |
| Series | HyFlex 11-725 | |
| Coating | Polyurethane | |
| Safety Standard | ANSI/ISEA 105-2024, CE, EN 388:4342B | |
| Resistance Features | Cut Resistant | |
| Number of Gloves | 24 | |
| Standards/Approvals | CE, EAC, EN 388:4342B | |
| Select all | ||
|---|---|---|
Brand Ansell | ||
Size 7 | ||
Product Type Gloves | ||
Material HPPE, HPPE, Nylon, Nylon, Spandex, Spandex | ||
Colour White | ||
EN 388 Abrasion Yes | ||
EN 388 Tear Yes | ||
EN 388 Puncture Yes | ||
EN 388 Blade Yes | ||
Series HyFlex 11-725 | ||
Coating Polyurethane | ||
Safety Standard ANSI/ISEA 105-2024, CE, EN 388:4342B | ||
Resistance Features Cut Resistant | ||
Number of Gloves 24 | ||
Standards/Approvals CE, EAC, EN 388:4342B | ||
RoHS Status: Exempt
- COO (Country of Origin):
- VN
The Ansell Gloves provide assured protection with INTERCEPT Cut Resistance Technology, allowing safe handling of sharp components. Their HPPE and Lycra liner enhances comfort and flexibility, ensuring long-lasting wearability and sustained productivity. Certified to EN 388:2016 4342B, these medium-duty industrial gloves deliver reliable durability and protection in demanding environments.
Moderate cut resistance
Ensuring all-day flexible comfort
Grip in dry and slightly oily conditions
Related links
- Ansell HyFlex 11-725 White HPPE Nylon Spandex Size 6, Polyurethane
- Ansell HyFlex 11-725 White HPPE Nylon Spandex Size 11, Polyurethane
- Ansell HyFlex 11-725 White HPPE Nylon Spandex Size 10, Polyurethane
- Ansell HyFlex 11-725 White HPPE Nylon Spandex Size 8, Polyurethane Coating
- Ansell HyFlex 11-725 White HPPE Nylon Spandex Size 9, Polyurethane Coating
- Ansell HyFlex 11-730 Grey HPPE Nylon Spandex Size 7, Polyurethane Coating
- Ansell HyFlex 11-751 Black Fibreglass HPPE Nylon Spandex (Liner) Glove Polyurethane
- Ansell HyFlex 11-739 Grey HPPE Nylon Spandex Size 7, Polyurethane Coating
