Bulk discount available
View bulk pricing optionsSubtotal (1 bag of 10 units)*
$60.30
(exc. GST)
$66.33
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 23 unit(s) shipping from 26 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 - 6 | $60.30 | $6.03 |
| 7 - 14 | $59.15 | $5.915 |
| 15 - 39 | $57.23 | $5.723 |
| 40 - 199 | $55.02 | $5.502 |
| 200 + | $45.29 | $4.529 |
*price indicative
- RS Stock No.:
- 869-1651
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Anti-Static Gloves | |
| Size | 8 | |
| Material | Nylon | |
| EN 61340-5-1 Compliant | No | |
| Latex Free | Yes | |
| Reusable/Disposable | Reusable | |
| Number of Gloves | 20 | |
| Standards/Approvals | ESD, EN 388:2016, CE, EN 1149-1 | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Anti-Static Gloves | ||
Size 8 | ||
Material Nylon | ||
EN 61340-5-1 Compliant No | ||
Latex Free Yes | ||
Reusable/Disposable Reusable | ||
Number of Gloves 20 | ||
Standards/Approvals ESD, EN 388:2016, CE, EN 1149-1 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
RS Antistatic Nylon Carbon Gloves
These reusable antistatic gloves from RS feature an advanced fibre composition that has been tested to EN1149-1 for protection from static electricity and is safe for use in cleanrooms.
Features & Benefits
• Polyurethane coating to palms provides excellent grip
• Comfortable, close fit for dexterity and comfort
• Ideal for use in cleanrooms
Typical Applications
• Circuit board work
• Protection from static electricity
• Cleanrooms
Related links
- RS PRO Nylon Anti-Static Gloves, Size 8
- RS PRO Nylon Anti-Static Gloves, Size 10
- RS PRO Nylon Anti-Static Gloves, Size 9
- RS PRO Nylon Anti-Static Gloves, Size One Size
- Ansell Nylon Anti-Static Gloves, Size 8
- Ansell Nylon Anti-Static Gloves, Size 10
- Ansell Nylon Anti-Static Gloves, Size 9
- NITRAS SAFETY 8700ESD3D Black Size 8
