Ansell HyFlex 11-725 White HPPE, HPPE, Nylon, Nylon, Elastane, Elastane Gloves, Size 9, Polyurethane Coating

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
348-480
Mfr. Part No.:
11725090
Brand:
Ansell
Find similar products by selecting one or more attributes.
Select all

Brand

Ansell

Product Type

Gloves

Size

9

Material

HPPE, HPPE, Nylon, Nylon, Elastane, Elastane

Colour

White

EN 388 Abrasion

Yes

EN 388 Tear

Yes

EN 388 Puncture

Yes

EN 388 Blade

Yes

Coating

Polyurethane

Series

HyFlex 11-725

Resistance Features

Cut Resistant

Safety Standard

ANSI/ISEA 105-2024, CE, EN 388:4342B

Number of Gloves

24

Standards/Approvals

CE, EAC, EN 388:4342B

RoHS Status: Exempt

COO (Country of Origin):
VN
The Ansell Gloves provide assured protection with INTERCEPT Cut Resistance Technology, allowing safe handling of sharp components. Their HPPE and Lycra liner enhances comfort and flexibility, ensuring long-lasting wearability and sustained productivity. Certified to EN 388:2016 4342B, these medium-duty industrial gloves deliver reliable durability and protection in demanding environments.

Moderate cut resistance

Ensuring all-day flexible comfort

Grip in dry and slightly oily conditions

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy