Ansell Edge 48-501 Black Cotton, Nitrile Work Gloves, Size 9, Nitrile Coating
- RS Stock No.:
- 347-856
- Mfr. Part No.:
- 48501090
- Brand:
- Ansell
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 347-856
- Mfr. Part No.:
- 48501090
- Brand:
- Ansell
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ansell | |
| Product Type | Work Gloves | |
| Size | 9 | |
| Lining Material | Cotton | |
| Material | Cotton, Nitrile | |
| Colour | Black | |
| EN 388 Abrasion | Yes | |
| EN 388 Tear | Yes | |
| EN 388 Puncture | Yes | |
| EN 388 Blade | Yes | |
| Safety Standard | EN 388:2016 4111B, EN 388:4111B, FDA | |
| Resistance Features | Abrasion Resistant, Oil Resistant | |
| Coating | Nitrile | |
| Series | Edge 48-501 | |
| Number of Gloves | 24 | |
| Standards/Approvals | CE, EN 388:2016 4111B, EN 388:4111B, FDA | |
| Select all | ||
|---|---|---|
Brand Ansell | ||
Product Type Work Gloves | ||
Size 9 | ||
Lining Material Cotton | ||
Material Cotton, Nitrile | ||
Colour Black | ||
EN 388 Abrasion Yes | ||
EN 388 Tear Yes | ||
EN 388 Puncture Yes | ||
EN 388 Blade Yes | ||
Safety Standard EN 388:2016 4111B, EN 388:4111B, FDA | ||
Resistance Features Abrasion Resistant, Oil Resistant | ||
Coating Nitrile | ||
Series Edge 48-501 | ||
Number of Gloves 24 | ||
Standards/Approvals CE, EN 388:2016 4111B, EN 388:4111B, FDA | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Ansell safety gloves offer a cost-effective solution for heavy-duty tasks, providing enhanced protection in oily and wet environments. Stronger and more flexible than PVC, these nitrile gloves effectively fend off oils, greases, and liquids, ensuring long-lasting durability and superior performance. They are an economical choice for protecting workers from workplace hazards, helping them perform their tasks efficiently and safely.
Oil and liquid repellence
EN 388:2016 standardized
Related links
- Ansell Edge 48-501 Black Cotton Size 8, Nitrile Coating
- Ansell Edge 48-500 Black Cotton Size 10, Nitrile Coating
- Ansell Edge 48-500 Black Cotton Size 8, Nitrile Coating
- Ansell Edge 48-501 Black Cotton Size 10, Nitrile Coating
- Ansell Edge 48-501 Black Cotton Size 11, Nitrile Coating
- Ansell Edge 48-913 Blue Cotton Size 9, Nitrile Coating
- Ansell ActivArmr Hycron 27-805 Blue Cotton Industrial Gloves Nitrile Coating
- Ansell Edge 48-500 Black Cotton Size 11, Nitrile Coating
