Ansell Edge 48-500 Black Cotton, Nitrile Work Gloves, Size 8, Nitrile Coating
- RS Stock No.:
- 347-849
- Mfr. Part No.:
- 48500080
- Brand:
- Ansell
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 347-849
- Mfr. Part No.:
- 48500080
- Brand:
- Ansell
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ansell | |
| Size | 8 | |
| Product Type | Work Gloves | |
| Lining Material | Cotton | |
| Material | Cotton, Nitrile | |
| Colour | Black | |
| EN 388 Abrasion | Yes | |
| EN 388 Tear | Yes | |
| EN 388 Puncture | Yes | |
| EN 388 Blade | Yes | |
| Number of Gloves | 24 | |
| Safety Standard | EN 388:4111B, FDA | |
| Resistance Features | Abrasion Resistant, Oil Resistant | |
| Coating | Nitrile | |
| Series | Edge 48-500 | |
| Standards/Approvals | CE, EN 388:4111B, FDA-approved materials | |
| Select all | ||
|---|---|---|
Brand Ansell | ||
Size 8 | ||
Product Type Work Gloves | ||
Lining Material Cotton | ||
Material Cotton, Nitrile | ||
Colour Black | ||
EN 388 Abrasion Yes | ||
EN 388 Tear Yes | ||
EN 388 Puncture Yes | ||
EN 388 Blade Yes | ||
Number of Gloves 24 | ||
Safety Standard EN 388:4111B, FDA | ||
Resistance Features Abrasion Resistant, Oil Resistant | ||
Coating Nitrile | ||
Series Edge 48-500 | ||
Standards/Approvals CE, EN 388:4111B, FDA-approved materials | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Ansell protective gloves are stronger and more flexible than PVC, offering an excellent barrier against oils, greases, and liquids. Unlike leather or latex gloves, they do not degrade over time, ensuring long-lasting protection. These gloves are also a cost-effective option for heavy-duty tasks, providing workers with reliable hand protection while enhancing their ability to perform tasks more efficiently. Ideal for tough environments, these gloves help reduce workplace risks without compromising comfort or durability.
Assured skin protection and comfort
EN 388:2016 standardized
Related links
- Ansell Edge 48-500 Black Cotton Size 10, Nitrile Coating
- Ansell Edge 48-501 Black Cotton Size 8, Nitrile Coating
- Ansell Edge 48-501 Black Cotton Size 9, Nitrile Coating
- Ansell Edge 48-500 Black Cotton Size 11, Nitrile Coating
- Ansell Edge 48-913 Blue Cotton Size 8, Nitrile Coating
- Ansell Edge 48-500 Black Nitrile Work Gloves Nitrile Coating
- Ansell Edge 48-501 Black Cotton Size 10, Nitrile Coating
- Ansell Edge 48-501 Black Cotton Size 11, Nitrile Coating
