Ansell ActivArmr Hycron 27-805 Blue Cotton Work Gloves, Size 9, Nitrile Coating

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
348-246
Mfr. Part No.:
27805090
Brand:
Ansell
Find similar products by selecting one or more attributes.
Select all

Brand

Ansell

Size

9

Product Type

Work Gloves

Material

Cotton

Colour

Blue

EN 388 Abrasion

Yes

EN 388 Tear

Yes

EN 388 Puncture

Yes

EN 388 Blade

Yes

Series

ActivArmr Hycron 27-805

Safety Standard

EN 388:2016 4121B

Coating

Nitrile

Number of Gloves

24

Resistance Features

Abrasion Resistant, Oil Resistant

Standards/Approvals

ANSI/ISEA 105-2024, CE

RoHS Status: Exempt

COO (Country of Origin):
LK

Ansell Work Gloves - 27805100 Pack


This work gloves model is designed to deliver high levels of protection and performance in demanding environments. Ideal for use in the automation, electronics, electrical, and mechanical industries, these gloves combine a robust construction with flexibility, making them a versatile choice for a variety of tasks. Featuring a durable nitrile coating and cotton backing, they provide excellent abrasion resistance and comfort, making them reliable safety gloves for various applications.

Features & Benefits


• Abrasion-resistant work gloves provide enhanced durability in tough conditions

• Nitrile-coated gloves offer superior protection against oils and greases

• Cotton work gloves ensure breathability and comfort during prolonged use

• Heavy-duty gloves are suitable for handling sharp-edged materials

• Cut-resistant gloves provide essential safety for industrial applications

• Multipurpose work gloves cater to a wide range of heavy-duty tasks

Applications


• Suitable for handling rough castings and moulded plastic parts

• Often employed in working with steel bars and sheet metal

• Can be used for manipulation of high-tensile cables

• Applicable in construction environments for protection and dexterity

• Ideal for various tasks in manufacturing and heavy-duty industries

How do these gloves protect against various hazards in the workplace?


The gloves feature a nitrile coating that acts as a barrier against oils and greases while the cotton backing provides comfort and breathability. Their abrasion resistance helps protect against wear from sharp-edged materials commonly found in industrial settings.

Can these gloves be washed and reused?


Yes, these gloves are designed to be reusable, allowing for washing after use. Proper cleaning will help maintain their protective qualities and extend the lifespan of the gloves.

What is the level of cut protection provided by these gloves?


These gloves are classified as cut-resistant under the EN388 standard, providing a level of protection against potential knife or sharp object hazards often encountered in industrial environments.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy