Ansell HyFlex 11-919 Blue Nylon Oil Resistant Gloves, Size 7, Nitrile Coating

Subtotal (1 pack of 6 pairs)*

$84.40

(exc. GST)

$92.84

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 06 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +$84.40$14.067

*price indicative

RS Stock No.:
347-842
Mfr. Part No.:
11919VP070
Brand:
Ansell
Find similar products by selecting one or more attributes.
Select all

Brand

Ansell

Glove Size

7

Primary Glove Application

Oil Resistant

Glove Material

Nylon

Main Colour of Glove

Blue

Number of Gloves

12Pairs

Glove Coating

Nitrile

Range

HyFlex 11-919

RoHS Status: Exempt

COO (Country of Origin):
LK
The Ansell Safety Glove features a durable nitrile coating, offering exceptional hardness and EN level 4 abrasion resistance for long-lasting wear. Designed for elevated comfort, these liquid-repellent HyFlex gloves are crafted with a seamless nylon liner, providing high levels of dexterity and comfort. Suitable for various food processing applications, they meet food handling compliance standards. Additionally, these gloves are Oeko-Tex certified, ensuring they are free from potentially harmful substances like DMF, minimizing health risks for wearers.

Protection from grease and dirt

Dipped nitrile coating provides excellent abrasion resistance levels

Seamless nylon liner provides optimized fit boosting comfort and dexterity

ANSI/ISEA 105-2024 and EN388:2016 standardized

Related links