Ansell HyFlex 11-840 Black Nylon, Spandex Abrasion Resistant Gloves, Size 6, Foam Nitrile Coating
- RS Stock No.:
- 347-830
- Mfr. Part No.:
- 11840VP060
- Brand:
- Ansell
Subtotal (1 pack of 6 pairs)*
$70.19
(exc. GST)
$77.21
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- Shipping from 23 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | $70.19 | $11.698 |
*price indicative
- RS Stock No.:
- 347-830
- Mfr. Part No.:
- 11840VP060
- Brand:
- Ansell
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ansell | |
| Glove Size | 6 | |
| Primary Glove Application | Abrasion Resistant | |
| Glove Material | Nylon, Spandex | |
| Main Colour of Glove | Black | |
| Number of Gloves | 12Pairs | |
| Glove Coating | Foam Nitrile | |
| Range | HyFlex 11-840 | |
| Select all | ||
|---|---|---|
Brand Ansell | ||
Glove Size 6 | ||
Primary Glove Application Abrasion Resistant | ||
Glove Material Nylon, Spandex | ||
Main Colour of Glove Black | ||
Number of Gloves 12Pairs | ||
Glove Coating Foam Nitrile | ||
Range HyFlex 11-840 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- LK
The Ansell Safety Glove offers improved durability and grip thanks to FORTIX Abrasion Resistance Technology, which provides twice the grip while ensuring compliance with ANSI/ISEA and EN abrasion resistance standards. With advanced ergonomics from ERGOFORM Design Technology, these gloves are shaped to fit the natural contours of the hand for a comfortable and secure fit. The ZONZ Comfort Fit Technology reduces tension for optimal comfort during use. The gloves are certified skin-friendly and clean, benefiting from Dermatest certification and a proprietary impurity-extracting washing process. They are also Oeko-Tex approved, guaranteeing they are free from harmful substances.
Reduced strain
Better ergonomics
2 times more grip
Up to 20% more durability
EN407 and EN388:2016 standardized
Related links
- Ansell HyFlex 11-840 Black Nylon Size 9, Foam Nitrile Coating
- Ansell HyFlex 11-840 Black Nylon Size 11, Foam Nitrile Coating
- Ansell HyFlex 11-840 Black Nylon Size 10, Foam Nitrile Coating
- Ansell HyFlex 11-840 Black Nylon Size 5, Foam Nitrile Coating
- Ansell HyFlex 11-840 Black Nylon Size 8, Foam Nitrile Coating
- Ansell HyFlex 11-840 Black Nylon Size 7, Foam Nitrile Coating
- Ansell HyFlex 11-840 Black Nylon Size 12, Foam Nitrile Coating
- Ansell HyFlex 11-818 Blue Nylon Size 6, Foam Nitrile Coating
