Ansell HyFlex 11-840 Black Nylon, Spandex Abrasion Resistant Gloves, Size 5, Foam Nitrile Coating

Subtotal (1 pack of 6 pairs)*

$70.19

(exc. GST)

$77.21

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 23 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +$70.19$11.698

*price indicative

RS Stock No.:
347-828
Mfr. Part No.:
11840VP050
Brand:
Ansell
Find similar products by selecting one or more attributes.
Select all

Brand

Ansell

Glove Size

5

Primary Glove Application

Abrasion Resistant

Glove Material

Nylon, Spandex

Main Colour of Glove

Black

Glove Coating

Foam Nitrile

Number of Gloves

12Pairs

Range

HyFlex 11-840

RoHS Status: Exempt

COO (Country of Origin):
LK
The Ansell Safety Glove offers improved durability and grip thanks to FORTIX Abrasion Resistance Technology, which provides twice the grip while ensuring compliance with ANSI/ISEA and EN abrasion resistance standards. With advanced ergonomics from ERGOFORM Design Technology, these gloves are shaped to fit the natural contours of the hand for a comfortable and secure fit. The ZONZ Comfort Fit Technology reduces tension for optimal comfort during use. The gloves are certified skin-friendly and clean, benefiting from Dermatest certification and a proprietary impurity-extracting washing process. They are also Oeko-Tex approved, guaranteeing they are free from harmful substances.

Reduced strain

Better ergonomics

2 times more grip

Up to 20% more durability

EN407 and EN388:2016 standardized

Related links